Texas Instruments LM2575T-12/NOPB, 1-Channel Buck Converter, Fixed 5-Pin, TO-220
- RS 제품 번호:
- 121-8702
- 제조사 부품 번호:
- LM2575T-12/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 121-8702
- 제조사 부품 번호:
- LM2575T-12/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Number of Outputs | 1 | |
| Product Type | Buck Converter | |
| Output Type | Fixed | |
| Pin Count | 5 | |
| Package Type | TO-220 | |
| Height | 8.89 mm | |
| Length | 10.16 mm | |
| Maximum Input Voltage | 40 V, 40 V | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Output Current | 1 A | |
| Maximum Switching Frequency | 58 kHz | |
| Minimum Input Voltage | 4 V, 4 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole, Through Hole | |
| Series | LM2575 | |
| Standards/Approvals | JEDEC, RoHS | |
| Width | 4.7 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Number of Outputs 1 | ||
Product Type Buck Converter | ||
Output Type Fixed | ||
Pin Count 5 | ||
Package Type TO-220 | ||
Height 8.89 mm | ||
Length 10.16 mm | ||
Maximum Input Voltage 40 V, 40 V | ||
Maximum Operating Temperature 125 °C | ||
Maximum Output Current 1 A | ||
Maximum Switching Frequency 58 kHz | ||
Minimum Input Voltage 4 V, 4 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole, Through Hole | ||
Series LM2575 | ||
Standards/Approvals JEDEC, RoHS | ||
Width 4.7 mm | ||
- COO (Country of Origin):
- GB
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
관련된 링크들
- Texas Instruments LM2678T-12/NOPB, 1-Channel Buck Converter, Fixed 7-Pin, TO-220
- Texas Instruments LM2575SX-ADJ/NOPB, 5-Channel Boost, Buck, Buck Converter, 1 A, 37V 52 kHz, TO-263 5-Pin
- Texas Instruments LM2574HVN-5.0/NOPB, 1-Channel Buck Converter, Fixed 8-Pin, MDIP
- Texas Instruments LM2575T-5.0/LF03, 5-Channel Boost, Buck, Buck Converter, 1 A, 37V 58 kHz, TO-220 5-Pin
- Texas Instruments Buck Converter, Surface, 57V Output Voltage, 1 A Output Current
- Texas Instruments LM2575SX-5.0/NOPB, 1-Channel DC/DC Switching Regulator, Fixed, 4V, 5 V, 500 mA 14-Pin, SOIC
- Texas Instruments Buck Converter, Surface, 3.36V Output Voltage, 1 A Output Current
- Texas Instruments LM3578AN/NOPB, 5-Channel Buck Converter, Adjustable 8-Pin, MDIP