Texas Instruments LM2675N-ADJ/NOPB, 1-Channel Buck Converter, Adjustable, 37V, 1.21 V 8-Pin, MDIP
- RS 제품 번호:
- 100-5902
- 제조사 부품 번호:
- LM2675N-ADJ/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 100-5902
- 제조사 부품 번호:
- LM2675N-ADJ/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Number of Outputs | 1 | |
| Product Type | Buck Converter | |
| Output Type | Adjustable | |
| Maximum Output Voltage | 37 V | |
| Minimum Output Voltage | 1.21 V | |
| Pin Count | 8 | |
| Package Type | MDIP | |
| Height | 3.3 mm | |
| Length | 9.27 mm | |
| Maximum Input Voltage | 40 V | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Output Current | 1 A | |
| Maximum Switching Frequency | 260 kHz | |
| Minimum Input Voltage | 8 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Width | 6.35 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Number of Outputs 1 | ||
Product Type Buck Converter | ||
Output Type Adjustable | ||
Maximum Output Voltage 37 V | ||
Minimum Output Voltage 1.21 V | ||
Pin Count 8 | ||
Package Type MDIP | ||
Height 3.3 mm | ||
Length 9.27 mm | ||
Maximum Input Voltage 40 V | ||
Maximum Operating Temperature 125 °C | ||
Maximum Output Current 1 A | ||
Maximum Switching Frequency 260 kHz | ||
Minimum Input Voltage 8 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Width 6.35 mm | ||
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
관련된 링크들
- Texas Instruments LM2675N-ADJ/NOPB, 1-Channel Buck Converter, Adjustable, 37V, 1.21 V 8-Pin, MDIP
- Texas Instruments LM2672N-ADJ/NOPB, 1-Channel Buck Converter, Adjustable, 37V, 1.21 V 8-Pin, MDIP
- Texas Instruments LM3578AN/NOPB, 5-Channel Buck Converter, Adjustable 8-Pin, MDIP
- Texas Instruments LM2675MX-ADJ/NOPB, 5-Channel DC/DC Converter, Adjustable, 12V, 3.3 V, 1 A 8-Pin, SOIC
- Texas Instruments Buck Converter, Surface, 37V Output Voltage, 1 A Output Current
- Texas Instruments LM2576SX-ADJ/NOPB, 5-Channel Boost, Buck, Buck Converter, 3 A, 37V 52 kHz, TO-263 5-Pin
- Texas Instruments LM2670SX-ADJ/NOPB, 5-Channel Buck, Boost, Buck Converter, 3 A, 37V 225 kHz, TO-263 7-Pin
- Texas Instruments LM2575SX-ADJ/NOPB, 5-Channel Boost, Buck, Buck Converter, 1 A, 37V 52 kHz, TO-263 5-Pin