Texas Instruments Buck Converter, Surface Mount, 3V Output Voltage, 3 A Output Current, 1 Outputs
- RS 제품 번호:
- 288-752
- 제조사 부품 번호:
- LM5576MH/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩10,510.50
제한된 재고
- 11 개 단위 배송 준비 완료
- 추가로 2026년 5월 08일 부터 53 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,510.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-752
- 제조사 부품 번호:
- LM5576MH/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Output Voltage 1 | 3V | |
| Product Type | Buck Converter | |
| Output Current | 3A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Efficiency | 92% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Output Voltage 2 | 24V | |
| Series | LM5576 | |
| Number of Pins | 20 | |
| Line Regulation | 0.02 %/V | |
| Package Type | TSSOP | |
| Width | 4.4mm | |
| Depth | 1.2mm | |
| Length | 6.5mm | |
| Standards/Approvals | REACH, RoHS, ESDA, JEDEC, ANSI | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 6V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Output Voltage 1 3V | ||
Product Type Buck Converter | ||
Output Current 3A | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Efficiency 92% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Output Voltage 2 24V | ||
Series LM5576 | ||
Number of Pins 20 | ||
Line Regulation 0.02 %/V | ||
Package Type TSSOP | ||
Width 4.4mm | ||
Depth 1.2mm | ||
Length 6.5mm | ||
Standards/Approvals REACH, RoHS, ESDA, JEDEC, ANSI | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 6V | ||
SIMPLE SWITCHER® Step-Down Regulators, LM557x & LM2557x Series
The LM557x and LM2557x are easy to use high-performance SIMPLE SWITCHER® buck regulators which allow design engineers to design and optimize a robust power supply using a minimum set of components.
Integrated N-channel MOSFET
Ultra-Wide Input Voltage Range up to 42V/75V
Emulated current mode for fast transient response
Adjustable Output Voltage as Low as 1.225V
1.5% Feedback Reference Accuracy
Operating frequency adjustable between 50kHz and 500kHz with single resistor
Adjustable soft-start
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
관련된 링크들
- Texas Instruments Buck Converter, Surface Mount, 3V Output Voltage, 3 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Surface Mount, 1.23V Output Voltage, 3 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Surface Mount, 3V Output Voltage, 1.5 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Surface Mount, 7.2V Output Voltage, 1.5 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Surface Mount, 1.23V Output Voltage, 1.5 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, Surface Mount, 1.23V Output Voltage, 2.5 A Output Current, 1 Outputs
- Texas Instruments Buck Converter, 1 Outputs
- Texas Instruments Buck Converter, Through Hole, 3.39V Output Voltage, 1 Outputs