Analog Devices LT1070CT#PBF, 1, Boost/Buck Converter 5A 65 V, 47 kHz 5-Pin, TO-220

  • RS 제품 번호 154-7685
  • 제조사 부품 번호 LT1070CT#PBF
  • 제조업체 Analog Devices
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): MY
제품 세부 사항

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

사양
속성
Regulator Function Boost/Buck Controller, Cuk, Flyback, Forward, Inverting
Maximum Output Current 5A
Number of Outputs 1
Line Regulation 0.03 %/V
Mounting Type Through Hole
Package Type TO-220
Pin Count 5
Maximum Switching Frequency 47 kHz
Switching Regulator Yes
Dimensions 10.541 x 4.572 x 15.748mm
Height 15.748mm
Minimum Output Voltage 1.24 V
Width 4.572mm
Maximum Input Voltage 60 V
Length 10.54mm
Maximum Operating Temperature +125 °C
Minimum Input Voltage 3 V
Minimum Operating Temperature -40 °C
Maximum Output Voltage 65 V
50 <재고있음> 5-9영업일내 홍콩 발송
단가 Each (In a Tube of 50)
10,403.60
(exc. VAT)
수량
한(1)개당
Per Tube*
50 +
₩10,403.60
₩520,172.25
*다른 단위에 대한 가격 표시