Vishay Bridge Rectifier, 800 V 350 A, 4-Pin Single

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 20 units)*

₩75,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 180 개 단위 배송
  • 추가로 2026년 11월 23일 부터 600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
20 - 20₩3,796.00₩75,940.00
40 - 60₩3,684.00₩73,680.00
80 +₩3,572.00₩71,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
918-9792
제조사 부품 번호:
GSIB2580-E3/45
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

800V

Mount Type

Through Hole

Number of Phases

1

Package Type

GSIB-5S

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

25A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

350A

Peak Forward Voltage Vf

1V

Standards/Approvals

No

Width

4.6mm

Peak Reverse Current Ir

10μA

Series

GSIB25

Height

20mm

Length

30mm

Automotive Standard

No

COO (Country of Origin):
CN

SIL PCB Mounting, GSIB-5 Series, Vishay Semiconductor


GSIB-5 series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Thin Single In-Line GSIB-5 package

Glass passivated chip junction

High surge current capability

High dielectric strength case of 2500Vrms

Soldering pins for Printed Circuit Board (PCB) through-hole mounting

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL file E54214

관련된 링크들