DiodesZetex Bridge Rectifier, 1 kV 100 A, 4-Pin Single Phase
- RS 제품 번호:
- 254-8765
- 제조사 부품 번호:
- RKBP410
- 제조업체:
- DiodesZetex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩7,360.00
재고있음
- 추가로 2026년 11월 16일 부터 250 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 90 | ₩736.00 | ₩7,360.00 |
| 100 - 490 | ₩590.00 | ₩5,900.00 |
| 500 - 990 | ₩544.00 | ₩5,440.00 |
| 1000 + | ₩476.00 | ₩4,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-8765
- 제조사 부품 번호:
- RKBP410
- 제조업체:
- DiodesZetex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Package Type | KPB | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 4A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Forward Voltage Vf | 1.3V | |
| Series | RKBP410 | |
| Peak Reverse Current Ir | 5μA | |
| Length | 14.75mm | |
| Width | 3.65mm | |
| Height | 13.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Package Type KPB | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 4A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Forward Voltage Vf 1.3V | ||
Series RKBP410 | ||
Peak Reverse Current Ir 5μA | ||
Length 14.75mm | ||
Width 3.65mm | ||
Height 13.4mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
The DiodeZetex fast recovery bridge rectifier with glass passivated die construction is suitable for AC to DC bridge full wave rectification for AC-DC power supply, LED lighting, home appliances, office equipment, and telecommunication applications.
Rated at 1000V PRV
Low reverse leakage current
Surge overload rating to 100A peak
Ideal for printed circuit board applications
관련된 링크들
- DiodesZetex Bridge Rectifier, 1 kV 100 A, 4-Pin Single Phase
- DiodesZetex Bridge Rectifier, 1 kV 100 A, 6-Pin Single Phase
- DiodesZetex Bridge Rectifier, 1 kV 150 A, 4-Pin Single
- DiodesZetex Bridge Rectifier, 1 kV 240 A, 4-Pin Single
- DiodesZetex Bridge Rectifier, 1 kV 200 A, 4-Pin Single Phase
- DiodesZetex Bridge Rectifier, 1 kV 160 A, 4-Pin Single Phase
- DiodesZetex Bridge Rectifier, 1 kV 50 A, 4-Pin Single Phase
- DiodesZetex Bridge Rectifier, 1 kV 60 A, 4-Pin Single Phase