STMicroelectronics Bridge Rectifier, 800 V 200 A, 2-Pin Single Phase

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩16,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 120 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 5₩3,296.00₩16,480.00
10 - 95₩2,968.00₩14,840.00
100 - 245₩2,672.00₩13,360.00
250 - 495₩2,404.00₩12,020.00
500 +₩2,164.00₩10,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
249-6673
제조사 부품 번호:
STBR1508B2Y-TR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

800V

Mount Type

Surface

Package Type

TO-252

Number of Phases

1

Pin Count

2

Configuration

Single Phase

Maximum Operating Temperature

175°C

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Minimum Operating Temperature

-40°C

Forward Current If

15A

Peak Forward Voltage Vf

880mV

Height

3.8mm

Standards/Approvals

RoHS

Width

6mm

Series

STBR1508-Y

Peak Reverse Current Ir

50μA

Length

10mm

Automotive Standard

AEC-Q101

The STMicroelectronics STBR1508-Y is a ultralow VF rectifier has produced a device with consistently reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability like automotive applications. Thanks to its ultralow conduction losses, the STBR1508-Y is especially suitable for use as input bridge diode in battery chargers and charging stations. It is also ideal for usage in reverse battery protection circuit.

AEC-Q101 qualified

PPAP capable

VRRM guaranteed from -40 to +175 °C

High overcurrent capability

High creepage DPAK

ECOPACK2 compliant

관련된 링크들