Infineon Bridge Rectifier Module, 1.2 kV 400 A Single
- RS 제품 번호:
- 248-1189
- 제조사 부품 번호:
- DDB6U50N16W1RBPSA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩48,100.00
재고있음
- 추가로 2026년 11월 16일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 1 | ₩48,100.00 |
| 2 - 5 | ₩46,940.00 |
| 6 - 11 | ₩45,820.00 |
| 12 - 17 | ₩44,720.00 |
| 18 + | ₩43,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1189
- 제조사 부품 번호:
- DDB6U50N16W1RBPSA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | Bridge Rectifier Module | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Mount Type | Clamp | |
| Package Type | EasyBRIDGE | |
| Configuration | Single | |
| Maximum Operating Temperature | 175°C | |
| Forward Current If | 50A | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Peak Forward Voltage Vf | 960mV | |
| Peak Reverse Current Ir | 1mA | |
| Series | DDB6U50N16W1R | |
| Standards/Approvals | IEC 60747, 60068, 60749 | |
| Automotive Standard | IEC 60747 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type Bridge Rectifier Module | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Mount Type Clamp | ||
Package Type EasyBRIDGE | ||
Configuration Single | ||
Maximum Operating Temperature 175°C | ||
Forward Current If 50A | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Peak Forward Voltage Vf 960mV | ||
Peak Reverse Current Ir 1mA | ||
Series DDB6U50N16W1R | ||
Standards/Approvals IEC 60747, 60068, 60749 | ||
Automotive Standard IEC 60747 | ||
The Infineon makes this EasyBRIDGE 1 1200 V, 50 A diode bridge module with the latest TRENCHSTOP IGBT7 chip generation, Brake Chopper and NTC. The device has a 1600 V rectifier diodes brake, a chopper - IGBT and diode are based on latest micro-pattern trenches technology. It is optimized for drive applications and the complete portfolio is within 12 mm height.
Higher power density and platform-based design
Power extension, reduction in system cost and reduced system complexity
관련된 링크들
- Infineon Bridge Rectifier Module, 1.2 kV 400 A Single
- Infineon Bridge Rectifier Module, 1.6 kV 650 A Single
- Infineon Bridge Rectifier Module, 1.6 kV 1.2 kA, 6-Pin Single
- Infineon Bridge Rectifier, 1.2 kV 415 A SiC Diod
- Infineon Diode, 1.6 kV 1.2 kA
- Infineon EasyBRIDGE Module, 1.2 kV 400 A Single
- Semikron Danfoss Bridge Rectifier Module, 1.2 kV 1 kA, 4-Pin Single
- Semikron Danfoss Bridge Rectifier Module, 1.2 kV 1 kA, 5-Pin Single