DiodesZetex Bridge Rectifier, 600 V 500 A, 4-Pin Single Phase
- RS 제품 번호:
- 244-1976
- 제조사 부품 번호:
- GBU10V06-TU
- 제조업체:
- DiodesZetex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 10 units)*
₩11,860.00
재고있음
- 190 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩1,186.00 | ₩11,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-1976
- 제조사 부품 번호:
- GBU10V06-TU
- 제조업체:
- DiodesZetex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBU | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 10A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 920mV | |
| Length | 18.8mm | |
| Standards/Approvals | RoHS Compliant | |
| Peak Reverse Current Ir | 5μA | |
| Width | 7.9mm | |
| Height | 22.3mm | |
| Series | GBU10V06 | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| 모두 선택 | ||
|---|---|---|
브랜드 DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBU | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 10A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 920mV | ||
Length 18.8mm | ||
Standards/Approvals RoHS Compliant | ||
Peak Reverse Current Ir 5μA | ||
Width 7.9mm | ||
Height 22.3mm | ||
Series GBU10V06 | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
The DiodesZetex low power bridge has glass passivated die construction. This device has low forward voltage drop, high surge current capability.
Ideal for printed circuit board
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
관련된 링크들
- DiodesZetex Bridge Rectifier, 600 V 500 A, 4-Pin Single Phase
- DiodesZetex Bridge Rectifier, 800 V 500 A, 4-Pin Single Phase
- DiodesZetex Bridge Rectifier, 600 V 200 A, 4-Pin Single Phase
- DiodesZetex Bridge Rectifier, 600 V 200 A, 4-Pin Single
- DiodesZetex Bridge Rectifier, 600 V 220 A, 4-Pin Single
- DiodesZetex Bridge Rectifier, 600 V 175 A, 4-Pin Single
- DiodesZetex Bridge Rectifier, 600 V 150 A, 4-Pin Single
- DiodesZetex Bridge Rectifier, 1 kV 200 A, 4-Pin Single Phase