Semikron Danfoss Bridge Rectifier, 800 V 165 A, 5-Pin Array 6
- RS 제품 번호:
- 210-4926
- 제조사 부품 번호:
- DBI 6-08 P
- 제조업체:
- Semikron Danfoss
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩43,160.00
마지막 RS 재고
- 최종적인 3 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩43,160.00 |
| 5 - 9 | ₩41,860.00 |
| 10 - 24 | ₩40,560.00 |
| 25 - 49 | ₩39,700.00 |
| 50 + | ₩38,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 210-4926
- 제조사 부품 번호:
- DBI 6-08 P
- 제조업체:
- Semikron Danfoss
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Semikron Danfoss | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Through Hole | |
| Package Type | DBI P | |
| Number of Phases | 3 | |
| Pin Count | 5 | |
| Configuration | Array 6 | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 9A | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 165A | |
| Peak Forward Voltage Vf | 2.65V | |
| Peak Reverse Current Ir | 5mA | |
| Standards/Approvals | No | |
| Series | DBI 6 P | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Semikron Danfoss | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Through Hole | ||
Package Type DBI P | ||
Number of Phases 3 | ||
Pin Count 5 | ||
Configuration Array 6 | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 9A | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 165A | ||
Peak Forward Voltage Vf 2.65V | ||
Peak Reverse Current Ir 5mA | ||
Standards/Approvals No | ||
Series DBI 6 P | ||
Automotive Standard No | ||
The Semikron DBI 6 series provides range of Power Bridge Rectifiers for three phase supplies which makes it suitable for applications like 3-Phase Rectifiers for Power Supplies, Variable Frequency Drives, Battery chargers and DC Motor Field Supplies.
Reverse blocking voltage = up to 2200V
High surge current tolerance
관련된 링크들
- Semikron Danfoss Bridge Rectifier, 2200 V 165 A, 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier, 400 V 165 A, 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier, 1800 V 165 A, 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier, 800 V 310 A, 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier, 1800 V 310 A, 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier, 2000 V 310 A, 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier, 1200 V 310 A, 5-Pin Array 6
- Semikron Danfoss Bridge Rectifier, 400 V 370 A, 5-Pin Array 6