Vishay Bridge Rectifier Module, 1.2 kV 440 A, 6-Pin Single

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 15 units)*

₩1,499,850.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 105 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
15 - 60₩99,990.00₩1,499,860.00
75 +₩94,990.00₩1,424,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
169-5922
제조사 부품 번호:
VS-60MT120KPBF
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Bridge Rectifier Module

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Mount Type

Panel

Number of Phases

3

Package Type

INT-A-PAK

Pin Count

6

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Forward Current If

60A

Peak Non-Repetitive Forward Surge Current Ifsm

440A

Peak Forward Voltage Vf

1.75V

Length

94mm

Height

25.5mm

Standards/Approvals

No

Width

35mm

Series

VS-60MT

Peak Reverse Current Ir

100μA

Automotive Standard

No

COO (Country of Origin):
IT

Three Phase Bridge Rectifiers with Screw Terminals, VS-60MT/70MT..KPbF Series, Vishay Semiconductor


Industry standard INT-A-PAK package, fully compatible with power modules

High thermal conductivity package, electrically insulated case

Excellent power volume ratio, outline for easy connections

Isolating voltage 4000Vrms

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL E78996

관련된 링크들