2202552, Breadboard PCB

현재 액세스할 수 없는 재고 정보

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당

₩7,880.00

RS 제품 번호:
269-522
제조사 부품 번호:
2202552
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Type

PCB

COO (Country of Origin):
DK

Phoenix Contact Breadboard, Breadboard Type, PCB Type - 2202552


This PCB breadboard is designed for use in circuit prototyping and manual soldering. Featuring a hole matrix dimension of 2.54 mm, this product is well-suited for assembling electronic projects with ease. It provides a reliable platform for integrating MKDS-5.08 terminal blocks, ensuring straightforward installation for various applications.

Features & Benefits


• Hole matrix PCB allows easy self-assembly for custom designs
• Environmentally compliant, meeting EU RoHS and REACH standards
• Suitable for manual soldering to enhance flexibility in projects
• Compact design facilitates integration into diverse electronic applications
• Weight-efficient packaging eases handling and shipping
• High-quality FR 4-21 material enhances durability in operations

Applications


• Ideal for DIY electronics projects and prototyping
• Used for creating custom circuit designs in educational settings
• Utilised in automation systems for enhanced functionality
• Suitable for building complex electrical layouts and experiments
• Employed in various mechanical requiring custom PCB solutions

What ambient temperature can be expected during operation?


The breadboard operates efficiently at ambient temperatures up to 110 °C, making it suitable for a broad range of environments.

How is the weight of this product beneficial for users?


Weighing only 10.35 g without packaging, it is lightweight, facilitating ease of transport and integration into various projects without adding significant bulk.

Can this product be used for integrating multiple terminal blocks?


Yes, it accommodates MKDS-5.08 terminal blocks, making it an excellent choice for projects requiring multiple connections in a compact layout.

관련된 링크들