Eaton Brake Module, 400 W, 600V

현재 액세스할 수 없는 재고 정보
RS 제품 번호:
123-451
제조사 부품 번호:
171906 DX-BR050-0K4
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Brake Module

Power Rating

400W

Supply Voltage

600V

IP Rating

IP20, IP00

Enclosure Length

450mm

Enclosure Width

95mm

Enclosure Depth

95mm

Series

DX

Standards/Approvals

NMTR8 UL by UL for use in Canada UL file no:E300273 UL508, UL report applies to both US and Canada C22.2 UL Category Contact No.:NMTR2

제외

COO (Country of Origin):
DE
The Eaton Braking resistor is a high quality accessory designed for use with various Eaton products such as DA1, DL1, DG1, SVX, SPX. It features a wire wound resistor in ceramic potting compound inside an aluminium case, providing a reliable braking solution for your industrial applications. The product offers a maximum voltage rating of 600V and is certified by UL to ensure safety and performance.

Compact design

Weighs 2.1 kilograms for easy installation

Certified by UL for safety and performance

Suitable for branch circuits ensuring compatibility

관련된 링크들