nVent ERICO BJ Round Braid Braided Wire, 6 mm² CSA 6.5 mm Stud Size, 200 mm, Copper RoHS

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
646-801
제조사 부품 번호:
556910
제조업체:
nVent ERICO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent ERICO

Product Type

Braided Wire

Conductor Material

Copper

Cross Sectional Area

6mm²

Cable Length

200mm

Stud Size

6.5 mm

Standards/Approvals

RoHS

Series

BJ Round Braid

COO (Country of Origin):
FR
The nVent ERICO BJ Round Braid with Crimped Lugs is made from high quality copper with a tinned finish, ensuring excellent conductivity and corrosion resistance. It is designed for reliable electrical connections in demanding environments, with a maximum working temperature of 221°F. The crimped lugs provide secure and durable terminations, making it ideal for use in various industrial and commercial applications.

Ready to use out of the box which saving installation time and labour

Allows for bending very close to the contact area

RoHS compliant

관련된 링크들