RS PRO Braided Wire, 15.08 mm² CSA M6 Stud Size, 24 x 20 x 0.2 mm 400 mm, Tin Copper Wire BS4109, BS EN 13602:2002

대량 구매 할인 받기

5개 더 담고 ₩28,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩31,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 123 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 285 개 단위 배송
  • 추가로 2026년 12월 07일 부터 328 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩31,560.00-
5 +₩25,960.00₩28,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
489-169
Distrelec 제품 번호:
303-91-033
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Braided Wire

Size

24 x 20 x 0.2 mm

Conductor Material

Tin Copper Wire

Cross Sectional Area

15.08mm²

Cable Length

400mm

Conductor Resistance

1174Ω/km

Stud Size

M6

Standards/Approvals

BS4109, BS EN 13602:2002

COO (Country of Origin):
GB

Braided Earth Leads


Brought to you by RS PRO, a range of braided wire suitable for applications which require a strong and flexible braided connection. Typically used within automotive, aerospace and railways industries. Supplied as a flat tinned copper braid, and available in various lengths, this copper wire is an excellent choice in many situations. All models are highly reliable and excellent quality.

Features and Benefits


• High flexibility braid for high vibration areas

• Conforms to BS4109

• Brazed seam terminal construction

• Supplied with metric terminals at each end

What is a braided wire?


Known for its durability, copper braid is used all over the globe within cables for the strongest possible electric connection. Primarily the use of a braided cable is an earthing strap for both safety and the elimination of static. Two of the biggest issues in electronics. If a sturdy and flexible braided wire is needed, then these RS PRO versions will guarantee performance.

Benefits of Copper


Copper is the obvious choice of material for cables and wires due to the famously conductive properties it has. Speaker cables, circuit boards and various types of advanced wiring all use copper wire as their connection. With the added excellent flexibility provided by a braided cable, all applications can expect a smooth and consistent performance for the connected electronics.

Standards

BS 4109

관련된 링크들