Eaton 20A, 60 V ac, 60V dc 45 x 80 x 54 mm Neozed Fuse
- RS 제품 번호:
- 253-890
- 제조사 부품 번호:
- 269000 Z-SLS/B/24-20A
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩114,280.00
제조사가 재고 비축중
- 2026년 12월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩114,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-890
- 제조사 부품 번호:
- 269000 Z-SLS/B/24-20A
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 20A | |
| Product Type | Neozed Fuse | |
| Bottle Fuse Size | 45 x 80 x 54 mm | |
| Voltage | 60V ac, 60V ac | |
| Series | Z-SLS | |
| Gauge/Cap Colour | Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 20A | ||
Product Type Neozed Fuse | ||
Bottle Fuse Size 45 x 80 x 54 mm | ||
Voltage 60V ac, 60V ac | ||
Series Z-SLS | ||
Gauge/Cap Colour Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Eaton Fuse-link is designed for those who demand reliability and efficiency in their electrical applications. The model is an advanced fuse-link system tailored for various operational environments, delivering robust performance with its 20A amperage rating at a maximum operational voltage of 24V. Featuring a unique flashing function, it ensures optimal visibility during operational status, making it ideal for critical applications.
Special flashing function enhances operational visibility
Snap-fit design ensures effortless installation on DIN rails
Compact design offers versatility across various setups
Robust construction complies with RoHS standards for safety
Optimised for equipment protection in demanding environments
Specific heat dissipation design prevents overheating
Available as a set including fuse-links and current codings
관련된 링크들
- Eaton 32A, 60 V ac, 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 6A, 60 V ac, 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 13A, 60 V ac, 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 63A, 60 V ac, 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 25A, 60 V ac, 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 10A, 60 V ac, 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 2A, 60 V ac, 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 50A, 60 V ac, 60V dc 45 x 80 x 54 mm Neozed Fuse