Siemens 16A, 500 V ac, 500V dc D2 Diazed Fuse, gG
- RS 제품 번호:
- 167-680
- Distrelec 제품 번호:
- 304-46-338
- 제조사 부품 번호:
- 5SB2611
- 제조업체:
- Siemens
Subtotal (1 pack of 25 units)*
₩23,640.00
재고있음
- 49 개 단위 배송 준비 완료
- 추가로 2026년 11월 05일 부터 33 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩23,640.00 | ₩946.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 167-680
- Distrelec 제품 번호:
- 304-46-338
- 제조사 부품 번호:
- 5SB2611
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Diazed Fuse | |
| Current Rating | 16A | |
| Bottle Fuse Size | D2 | |
| Voltage | 500V ac, 500V ac | |
| Application Category | gG | |
| Series | SENTRON | |
| Breaking Capacity | 8kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EAC, UKCA, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Diazed Fuse | ||
Current Rating 16A | ||
Bottle Fuse Size D2 | ||
Voltage 500V ac, 500V ac | ||
Application Category gG | ||
Series SENTRON | ||
Breaking Capacity 8kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EAC, UKCA, CE | ||
- COO (Country of Origin):
- SI
Siemens SENTRON Series Diazed Fuse, 16A Current Rating, 500V Voltage - 5SB2611
This diazed fuse provides overcurrent protection for cables and lines in industrial electrical systems, designed for use in SENTRON fuse-holders. It is a bottle-style fuse engineered to operate in low- and high-voltage circuits and suited to conventional distribution and protection tasks within control panels and switchgear.
Features & Benefits
• 16A rated current for standard circuit protection
• gG operating class offering full-range conductor protection
• 500V AC/440V DC capability for versatile system use
• 8kA breaking capacity to clear short-circuit faults safely
• Low power loss of 2.4W reducing heat generation in service
• IP20 protection with connected conductors for Basic ingress control
• gG operating class offering full-range conductor protection
• 500V AC/440V DC capability for versatile system use
• 8kA breaking capacity to clear short-circuit faults safely
• Low power loss of 2.4W reducing heat generation in service
• IP20 protection with connected conductors for Basic ingress control
**Applications**
• Suitable for protecting distribution feeds in switchboards
• Ideal for line protection in automation panels
• Used with screw adapters for retrofit fuse exchanges
• Can be used in industrial control cabinets requiring removable fuses
• Ideal for line protection in automation panels
• Used with screw adapters for retrofit fuse exchanges
• Can be used in industrial control cabinets requiring removable fuses
What ambient temperatures can it tolerate during operation?
It functions reliably between -5°C to 40°C for normal operation.
How does humidity affect storage and operation?
It can be stored at up to 90% relative humidity at 20°C and tolerate up to 95% rel. humidity at 45°C in operation.
What mounting orientations are acceptable?
It may be installed in any position, with vertical preferred for optimal handling.
What is the typical mass for handling and inventory planning?
Each unit has a net weight of 29g for straightforward logistics.
What Visual coding aids identification on-site?
The fuse link is grey coded to assist Rapid identification in fuse assemblies.
관련된 링크들
- Siemens 16A, 500V D1 Diazed Fuse
- Siemens 25A, 500 V ac, 500V dc D2 Diazed Fuse
- Siemens 20A, 500 V ac, 500V dc D2 Diazed Fuse
- Siemens 32A, 500 V ac, 500V dc D2 Diazed Fuse
- Eaton 16A, 500V ac D2 Diazed Fuse, gG, gL
- Siemens 63A, 440V ac, 500 V ac D3 Diazed Fuse
- Siemens 35A, 440V ac, 500 V ac D3 Diazed Fuse
- Siemens 50A, 440V ac, 500 V ac D3 Diazed Fuse