Vikan Blue Bottle Brush, 6 mm x, 150mm x

Subtotal (1 unit)*

₩24,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 574 개 단위 배송 준비 완료
  • 추가로 2026년 11월 18일 부터 99 개 단위 배송
  • 추가로 2026년 12월 02일 부터 68 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩24,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-8936
제조사 부품 번호:
53623
제조업체:
Vikan
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vikan

Product Type

Bottle Brush

Overall Length

150mm

Application

Cleaning

Bristle Length

6mm

Bristle Material

Polyethylene Terephthalate

Bristle Colour

Blue

Standards/Approvals

No

Handle Material

Polypropylene

제외

COO (Country of Origin):
DK

Vikan Bottle Brush, 3 Brush Sizes, Blue Colour - 53623


Keep small appliance nozzles and valves spick and span with this three-piece brush set from Vikan. With brush sizes of 2, 5 and 6mm, this tool is the ideal solution for washing fiddly little parts when larger cleaning implements won't do the trick. The bristles are made of sturdy polyester that's tough enough to withstand heavy scrubbing, while the stainless steel wire handles are resistant to corrosion. The brushes arrive strung on a loop, which makes it a breeze to hang them up for drying and storage.

Features & Benefits


• Wide operating temperature range of -20°C to +100°C for use in harsh environments

• Compliant with EC 1935/2004 standards for safe use in food preparation settings

Applications


• Hospitality

• Food production

Can this product go in the dishwasher?


Yes. For fuss-free cleaning, you can pop these brushes in the dishwasher at temperatures up to +93°C.

관련된 링크들