Phoenix Contact, AI SORTI BOX RD Crimp Terminal Kit, Assorted

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩132,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩132,560.00
5 - 24₩129,380.00
25 - 74₩126,260.00
75 - 149₩123,080.00
150 +₩120,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
804-6928
제조사 부품 번호:
3202960
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Crimp Terminal Kit

Colour

Assorted

Overall Length

14mm

Series

AI SORTI BOX RD

Terminal Plating

Tin

Standards/Approvals

No

Terminal Material

Deoxidised High Phosphorus Copper

COO (Country of Origin):
DE

Phoenix Contact Crimp Terminal Kit, 5 Ferrule Sizes, 50 Pieces Per Type - AI SORTI BOX RD - 3202960


Keen to neatly seal off wire ends? Get this crimp terminal kit from Phoenix Contact to make your job a breeze. There are five sizes of single-conductor ferrule from 20 to 14AWG and 50 pieces per size. They're stored neatly in a sectioned plastic case, which is ideal to include in your general-purpose electrical repair kit.

Thanks to the tin-plated CU-DHP contacts, you can rest easy knowing these are high-performing, corrosion-resistant parts. The colour-coded plastic collars protect you and any connected equipment from electric shocks, which boosts workplace safety. They're UL 94-V0 HB rated too, indicating that they self-extinguish in less than 10 seconds to prevent the spread of fire.

Features & Benefits


• Hanging hole on one end of the box allows for wall-mounting

• Clear slide-on cover makes it easy to pick out exactly which terminal you need

• Colour-coded collars speed up in-field jobs – white, grey, red, black and blue collars let you identify the size you need at a glance

• Terminals handle up to +120°C of short-term temperature, +105°C of permanent temperature and as low as -40°C without load, so are tough enough for harsh settings

관련된 링크들