Thomas & Betts, 7TAI02 Insulated Bootlace Ferrule, 8 mm Pin Length, 2.05 mm Pin Diameter, Red to 16 AWG Wire Size
- RS 제품 번호:
- 253-1418
- 제조사 부품 번호:
- 7TAI029790R0044
- 제조업체:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
₩237,000.00
제조사가 재고 비축중
- 2027년 2월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 500 + | ₩474.00 | ₩237,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-1418
- 제조사 부품 번호:
- 7TAI029790R0044
- 제조업체:
- Thomas & Betts
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Thomas & Betts | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.05mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 15mm | |
| Series | 7TAI02 | |
| Wire Ferrule Type | 2 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | UL E489056 | |
| Terminal Material | Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 Thomas & Betts | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.05mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 15mm | ||
Series 7TAI02 | ||
Wire Ferrule Type 2 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals UL E489056 | ||
Terminal Material Copper | ||
해당 안됨
- COO (Country of Origin):
- DE
The ABB F8003 polypropylene twin ferrules ensure reliable electrical connections when terminating conductors in screw clamp terminal blocks. The pin length is 0.315 inches/8mm, and the pin diameter is 0.081 inches/2.05mm. This ferrules conductor is made from tin plated copper and the insulation is red in color.
Length 0.591 inches/15mm
Base diameter 0.201 inches/5.1mm
Conductor range 2x17 AWG/2x1.00mm2
관련된 링크들
- Thomas & Betts, 7TAI02 Insulated Bootlace Ferrule, 10 mm Pin Length, 1.5 mm Pin Diameter, Red from 17 AWG to 18 AWG Wire
- Thomas & Betts, F9013 Bootlace Ferrule, 12 mm Pin Length, 3.4 mm Pin Diameter, Grey to 14 AWG Wire Size
- Thomas & Betts, 7TAI02 Insulated Bootlace Ferrule, 8 mm Pin Length, 2.3 mm Pin Diameter, Black to 16 AWG Wire Size
- Thomas & Betts, 7TAI02 Insulated Bootlace Ferrule, 12 mm Pin Length, 1.8 mm Pin Diameter, Black to 16 AWG Wire Size
- Thomas & Betts Bronze Purple Cable Sleeve, 7.9mm Length, 7TAI02 Series
- NEMIQ, A 11507 VS Uninsulated Bootlace Ferrule, 7 mm Pin Length, Silver
- NEMIQ, A 12507 Uninsulated Bootlace Ferrule, 7 mm Pin Length, Silver
- Phoenix Contact, AI 1 Bootlace Ferrule, 1.7 mm Pin Diameter, Black