Renesas Electronics ISL9111AEHADJZ-T7A, 1-Channel Boost Converter, Adjustable, 5.25 V, 100 mA
- RS 제품 번호:
- 256-1680
- 제조사 부품 번호:
- ISL9111AEHADJZ-T7A
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 256-1680
- 제조사 부품 번호:
- ISL9111AEHADJZ-T7A
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Boost Converter | |
| Maximum Output Voltage | 5.25V | |
| Minimum Output Current | 100mA | |
| Maximum Output Current | 240mA | |
| Number of Outputs | 1 | |
| Topology | Boost | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 1.2MHz | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Boost Converter | ||
Maximum Output Voltage 5.25V | ||
Minimum Output Current 100mA | ||
Maximum Output Current 240mA | ||
Number of Outputs 1 | ||
Topology Boost | ||
Output Type Adjustable | ||
Maximum Switching Frequency 1.2MHz | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Renesas Synchronous Boost Converter with 1A Switch is provide a power supply solution for single-cell, dual-cell, or three-cell alkaline, NiCd or NiMH battery-powered applications. The device has a typical 0.8V start-up voltage and is capable of supplying up to 5.25V output voltage. Both devices are guaranteed to supply 100mA from a single-cell input and 240mA from a dual-cell input when output is 3.3V. High 1.2MHz switching frequency allows for the use of tiny, low-profile inductors and ceramic capacitors to minimize the size of the solution.
Low quiescent current of 20μA (typical)
100mA output current VIN 0.9V
240mA output from VIN 1.8V
Logic control shutdown (Iq < 1μA)
Output voltage up to 5.25V
Output disconnect during shutdown
관련된 링크들
- Renesas Electronics ISL9111AEHADJZ-T7A, 1-Channel Boost Converter, Adjustable, 5.25 V, 100 mA
- Renesas Electronics ISL9111EH50Z-T7A, 1-Channel Boost Converter, Adjustable, 5.25 V, 100 mA
- Renesas Electronics ISL9122AIIN-EVZ Buck-Boost Converter for ISL9122AIIN
- Renesas Electronics ISL6537CRZ DC/DC Converter, Adjustable, 7 V 28-Pin, QFN
- Renesas Electronics ISL6537CRZ DC/DC Converter, Adjustable, 7 V dc 28-Pin, QFN
- Renesas Electronics ISL9241EVAL1Z Buck-Boost Controller for ISL9241
- Renesas Electronics ISL81601EVAL2Z Buck-Boost Controller for ISL81601
- Renesas Electronics ISL8018IRAJZ-T7A Buck Converter, Adjustable, 10.5 V, -9.5 V, 100 mA