Knipex 71 32 200 200mm 6 mm Multi Component Grip Chrome Vanadium Steel Compact Bolt Cutter

Subtotal (1 unit)*

₩100,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩100,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-7078
Distrelec 제품 번호:
110-35-734
제조사 부품 번호:
71 32 200
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Product Type

Compact Bolt Cutter

Overall Length

200mm

Cutting Capacity

6 mm

Handle Material

Multi Component Grip

Jaw Material

Chrome Vanadium Steel

Standards/Approvals

REACH

비준수

COO (Country of Origin):
DE

KNIPEX 71 32 200 CoBolt® Compact Bolt Cutter with slim multi-component grips black atramentized 200 mm


71 32 200 KNIPEX CoBolt® With precision cutting edges for soft, hard and piano wire. Cuts bolts, nails, rivets, etc. up to Ø 5.2 mm. Efficient joint design ensures exceptional cutting performance with little effort. With recess for easier cutting of thicker wires. Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. Opening spring and locking device are integrated in the handles for comfortable work and safe transport. With gripping surface below the joint for gripping and pulling wires from Ø 1.0 mm. - Cutting capacities soft wire (diameter): Ø 6mm- Cutting capacities medium hard wire (diameter): Ø 5.2mm- Cutting capacities hard wire (diameter): Ø 4.0mm- Cutting capacities piano wire (diameter): Ø 3.6mm

Features and Benefits


Opening Spring And Locking Device Are Integrated In The Handles For Comfortable Work And Safe Transport
With Gripping Surface Below The Joint For Gripping And Pulling Wires From Ø 1.0 Mm

Technical attributes


With Precision Cutting Edges For Soft, Hard And Piano Wire
Cuts Bolts, Nails, Rivets, Etc. Up To Ø 5.2 Mm
Efficient Joint Design Ensures Exceptional Cutting Performance With Little Effort
With Recess For Easier Cutting Of Thicker Wires
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 64 Hrc

관련된 링크들