Portwest Glasgow Navy Heat Insulating Unisex Bodywarmer, L

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
243-7171
제조사 부품 번호:
B0103
제조업체:
Portwest
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Portwest

Size

L

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Bodywarmer

Lining Material

100% Nylon

Number of Pockets

3

Outer Material

Cotton, Polyester

Series

Glasgow

Closure Type

Zipper

Resistance Features

Heat Insulating

Colour

Navy

Standards/Approvals

No

Sleeve Type

Sleeveless

제외

COO (Country of Origin):
BD
The Portwest Glasgow zip front bodywarmer features a mandarin collar, an elasticated waist, two hand warmer pockets, a full front zip fastening and one inside top pocket.

Machine washable at 40 degrees

65% Polyester 35% Cotton

Lining of 100% Nylon 60g and 150g wadding

관련된 링크들