Murata LBEE5XV1YM-574 Bluetooth Module 5.2
- RS 제품 번호:
- 242-3558
- 제조사 부품 번호:
- LBEE5XV1YM-574
- 제조업체:
- Murata
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 242-3558
- 제조사 부품 번호:
- LBEE5XV1YM-574
- 제조업체:
- Murata
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Murata | |
| Bluetooth Class | Class 1 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.2 | |
| Maximum Output Power | 6dBm | |
| Receiver Sensitivity | -70dBm | |
| Frequency | 2483.5MHz | |
| Interface Type | SDIO, UART, USB | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEEE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Murata | ||
Bluetooth Class Class 1 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.2 | ||
Maximum Output Power 6dBm | ||
Receiver Sensitivity -70dBm | ||
Frequency 2483.5MHz | ||
Interface Type SDIO, UART, USB | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEEE | ||
- COO (Country of Origin):
- CN
The Murata the type 1YM is a small and very high performance module based on NXP 88W8997 combo chipset which supports Wi-Fi 802.11a/b/g/n/ac 2x2 MIMO + Bluetooth 5.2 BR/EDR/LE up to 866Mbps PHY data rate on Wi-Fi and 3Mbps PHY data rate on Bluetooth. The WLAN section supports PCIe v3.0 Gen 1/Gen 2 rate (2.5/5 Gbps), and SDIO 3.0 interfaces. The Bluetooth section supports high-speed 4-wire UART interface and PCM for audio data. The 88W8997 implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth collaboration is optimized for maximum performance.
2.4 GHz & 5 GHz Wi-Fi + Bluetooth Module
Chipset NXP 88W8997
Processor No
FCC/IC "Reference" Certified
For Industrial IoT, Smart Home, Audio/4K Video/Voice, Gateway
802.11 a/b/g/n/ac 2x2 MIMO 866Mbps
NXP i.MX Linux, Android
관련된 링크들
- Murata LBEE5XV1YM-574 Bluetooth Module 5.2
- Murata LBEE5XV2EA-802 WiFi & Bluetooth Module DSSS 6 MHz 6V
- Murata Power Solutions LBEE5CJ1XK-687 5.5V WiFi & Bluetooth Module, 802.11n, 802.11 b/g, 802.11a
- Murata Power Solutions LBEE5PK2AE-564 3.63V WiFi & Bluetooth Module, IEEE 802.11 ac/a/b/g/n
- Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Development Module, Bluetooth
- Murata Power Solutions LBCA1HN2EG-EVK Bluetooth Communication Board for Bluetooth 5.2 Wireless Module 250 kHz
- Murata WSM-BL241-ADA-008 Bluetooth Module 2480 MHz 3.6V
- Ezurio Sterling LWB5+ WiFi 5 + Bluetooth 5.2 Module/USB Adapter Module Bluetooth Bluetooth Development Tools,