Microchip BM64SPKS1MC2-0003AA Bluetooth Module 5.0
- RS 제품 번호:
- 215-3931
- 제조사 부품 번호:
- BM64SPKS1MC2-0003AA
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 215-3931
- 제조사 부품 번호:
- BM64SPKS1MC2-0003AA
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Bluetooth Class | Class 1 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.0 | |
| Data Rate | 1Mbps | |
| Maximum Output Power | 15dBm | |
| Receiver Sensitivity | -90dBm | |
| Frequency | 2.48GHz | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3.2V | |
| Maximum Supply Voltage | 4.2V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Length | 32mm | |
| Series | BM64 | |
| Width | 15mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Bluetooth Class Class 1 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.0 | ||
Data Rate 1Mbps | ||
Maximum Output Power 15dBm | ||
Receiver Sensitivity -90dBm | ||
Frequency 2.48GHz | ||
Interface Type UART | ||
Minimum Supply Voltage 3.2V | ||
Maximum Supply Voltage 4.2V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Length 32mm | ||
Series BM64 | ||
Width 15mm | ||
The Microchip BM64 stereo audio module is a fully-certified Bluetooth module for designers who want to add Bluetooth wireless audio and voice applications to their products. This Bluetooth SIG certified module provides a complete wireless solution with Bluetooth stack, integrated antenna, and worldwide radio certifications in a compact surface mount package. This stereo module has integrated Li-Ion charger and contains a digital audio interface. It supports HSP, HFP, SPP, A2DP (Sink), and AVRCP profiles. Both AAC and SBC codecs are supported for A2DP.Bluetooth Low Energy supports standard Generic Access Service, Device Information Service and a proprietary service for data communication
On-board Bluetooth Stack
Class 2 module with +2 dBm (typical) output power and Class 1 module with +15 dBm (typical) output power
Transparent UART mode for seamless serial data over UART interface
Easy to configure with User Interface (UI) tool, a Windows® configuration utility or directly by MCU
USB firmware upgrade supported
Supports both digital audio I2S format and analogue audio output
Castellated surface mount pads for easy and reliable host PCB mounting
Ideal for portable battery-operated devices
Internal battery regulator circuitry
On-board antenna
관련된 링크들
- Microchip BM64SPKS1MC1-0003AA Bluetooth Module 5.0
- Microchip BM64SPKS1MC2-0003AA Bluetooth Module 5.0
- Microchip BM64SPKS1MC1-00M2AA Bluetooth Module 5.0
- Microchip BM64SPKS1MC2-00M3AA Bluetooth Module 5.0
- Microchip BM20SPKS1NBC-0001AA Bluetooth Chip 4.1
- MikroElektronika BT Audio 2 Click BM62 Bluetooth Development Tool for BM62SPKS1MC2-0001AA 96 kHz MIKROE-4117
- Microchip BM78SPPS5MC2-0002AA Bluetooth Chip 4.2
- Microchip IS2083BM-232-TRAY Bluetooth Module 5.0