Infineon CYBT-343026-01 Bluetooth SoC 3

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

1000개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 reel of 500 units)*

₩4,935,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 6월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
절감
500 - 500₩9,870.00₩4,935,300.00-
1000 - 1500₩9,674.00₩4,836,600.001%
2000 +₩9,480.00₩4,739,800.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-3729
제조사 부품 번호:
CYBT-343026-01
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Bluetooth SoC

Bluetooth Version

3

Maximum Output Power

12dBm

Data Rate

3Mbps

Receiver Sensitivity

-93.5dBm

Frequency

2.5GHz

Interface Type

I2S

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Height

1.95mm

Width

15.5mm

Standards/Approvals

No

Length

12mm

Series

CYBT-343026-01

Infineon CYBT-343026-01 Series Bluetooth SoC, 2.5GHz Operating Frequency, 12mm Length - CYBT-343026-01


This Bluetooth SoC is a compact system-on-chip designed to provide wireless audio and data connectivity within embedded applications. It operates as a Bluetooth controller supporting legacy Bluetooth 3.0 connectivity and is intended for integration where low-power supply operation and robust RF performance are required. The device is suitable for environments needing a defined operating temperature range and moderate data throughput.

Features and Benefits:


• Supports Bluetooth 3.0 with 3Mbps throughput for faster transfers
• I2S audio interface enables direct digital audio routing
• RF centre frequency at 2.5GHz for wireless link establishment
• Maximum transmit level 12dBm to extend usable range
• Receiver sensitivity -93.5dBm for improved weak-signal reception
• Operates from 2.3V to 3.6V to reduce power-supply constraints

Applications


• Suitable for wireless audio endpoints using I2S streams
• Ideal for short-range data links requiring 3Mbps speed
• Used with battery-powered devices needing low-voltage operation
• Can be used for industrial installations across wide temperatures
• Used for prototype modules requiring a compact footprint

What voltage constraints should be observed when designing supply rails?


The device must be powered within a 2.3V-3.6V window

designs should include decoupling and a stable regulator to prevent undervoltage or overvoltage conditions.

How does the chipset behave in low-signal environments?


With a receive sensitivity of -93.5dBm, it can demodulate relatively weak signals, reducing retransmissions and improving link stability at edge-of-coverage locations.

What thermal conditions can the device tolerate during operation?


It is specified to function across an ambient range from -30°C up to 85°C, allowing deployment in chilled and elevated-temperature industrial contexts.

What interface considerations are needed for digital audio integration?


The controller exposes an I2S connection for PCM audio streams

designers should ensure correct clocking and logic-level compatibility between host and codec.

관련된 링크들