RS PRO 12 bar Blow Gun, 1/4 in G Air Inlet (BSP)

Subtotal (1 unit)*

₩109,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 48 개 단위 배송 준비 완료
  • 추가로 2026년 12월 08일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩109,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-7077
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Blow Gun

Inlet Size

1/4 in G

Operating Pressure

12bar

Sound Level

84dB

Overall Length

213.5mm

Nozzle Material

Steel

Minimum Operating Temperature

-10°C

Nozzle Length

90mm

Maximum Operating Temperature

80°C

Material

Stainless Steel, Technopolymer

Overall Width

190.5mm

Standards/Approvals

2003/10/CE, OSHA 1910.242 (b) Max 30PSI (2.1bar) when blocked, OSHA 1910.95 (b) Max dB 8hr

Overall Height

190.5mm

COO (Country of Origin):
IT

RS PRO G1/4in Stainless Steel Safety Blow Gun


A hardwearing double feed safety blowgun enabling the connection of 2 air sources at the same increasing pressure and airflow.;Fitted with a basic G1/4in connection with an easy to control pistol grip trigger the safety blow gun is constructed from robust, impact resistant technopolymer body and a detachable Stainless Steel nozzle.;The double feed blowgun can be used with both water and compressed air operations with compressed and is suitable for a wide range environments and applications including air tools, pneumatic and fluid technology, food and beverage industries and auto shops.

Features and Benefits


Safety blow gun;G1/4in connection;Dual feed;12bar pressure;Single handed pistol grip trigger;Technopolymer body;90mm Stainless Steel nozzle;Silicon free;Dimensions 213.5 x 190.5mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들