PREVOST 6 bar Blow Gun, European 7.4 Air Inlet (BSP)

Subtotal (1 unit)*

₩37,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩37,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
135-8802
제조사 부품 번호:
EBG 07OSH
제조업체:
PREVOST
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PREVOST

Product Type

Blow Gun

Inlet Size

European 7.4

Sound Level

89dB

Operating Pressure

6bar

Nozzle Size

9.53 mm

Nozzle Material

Polyamide

Trigger Type

Short Lever

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

Material

Composite

Standards/Approvals

No

COO (Country of Origin):
FR

Prevost OSHA Nozzle Blow Gun


A range of OSHA nozzle blow guns with a polyamide composite body and scratch and corrosion resistant nitrided steel plug. Part of Prevost S1 penumatics range they can be used with the S1 safety couplings for excellent handling and performance. Available with a choice of connection, ARO 210, British profile, ISO B6, ISO C6 and European 7.2 - 7.4 mm making them compatible with the most popular connection standards.

Features and Benefits


• Colour coded for different profiles;• Low air consumption;• No leaks;• Comfortable flexible and ergonomic design;• Compact design;• Anti-scratch to avoid damage to surrounding surfaces and materials;• Polyamide composite construction

Applications


The S1 blow guns are suitable for various applications including, dust removal, blowing, cleaning and drying of tools and workstations. They are ideally suited to various industry sectors, industry, automotive, production and so on.

관련된 링크들