CEJN 16 bar Hi Vis Gun, 1/4 in NPT Air Inlet (BSP)

Subtotal (1 unit)*

₩62,124.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩62,124.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
589-291
제조사 부품 번호:
112093150
제조업체:
CEJN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CEJN

Inlet Size

1/4 in NPT

Product Type

Hi Vis Gun

Operating Pressure

16bar

Sound Level

82dB

Inlet Thread Standard

NPT

Overall Length

90mm

Nozzle Material

Brass

Nozzle Length

90mm

Maximum Operating Temperature

60°C

Material

Brass (Tube), Polyoxymethylene (Body), Thermoplastic Elastomer (Soft Grip)

Minimum Operating Temperature

-20°C

Standards/Approvals

OSHA STD 01-13-001, OSHA 1910.95 (b) (c)

COO (Country of Origin):
SE
The CEJN Hi-vis air and fluid guns ensures increased visibility and promotes safety in the workplace. The hi-vis gun incorporates OSHA-compliant safety nozzles, which significantly reducing the risk of air embolism-related accidents and injuries. The durable yet lightweight plastic body makes it easy to handle and maneuver. It can withstand rough handling and is designed to be long-lasting, even in demanding environments. The blow gun is a versatile tool that can be used for various applications. It can be used with both air and non-explosive fluids, making it a versatile solution for many industries.

Class title is 90 mm tube with Star-Tip

Tube is Removable

Connection is NPT 1/4 inch

Media is Air and non-explosive water based liquids

관련된 링크들