SMC 145 psi Blow Gun, 1/4 in G Air Inlet (BSP)

Subtotal (1 unit)*

₩95,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 19일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩95,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
456-997
제조사 부품 번호:
VMG11BU-F02-32
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Blow Gun

Inlet Size

1/4 in G

Operating Pressure

145psi

Sound Level

100dB

Nozzle Size

2 in

Inlet Thread Standard

G 1/4

Nozzle Material

Aluminium

Nozzle Length

300mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Material

Polyoxymethylene, Aluminium Alloy, Stainless Steel, Polybutylene Terephthalate

Standards/Approvals

IEC 60204-1, RoHS, JIS B 8379, ISO 4414, ISO 10218-1, JISB0205, ISO 4413, JISB0203

COO (Country of Origin):
JP
The SMC blow gun revolutionises your air blowing tasks with its innovative design and enhanced efficiency. Featuring a remarkable effective area that significantly reduces pressure loss, it consumes considerably less air while delivering optimal performance. The integration of an energy-saving pneumatic system enables businesses to achieve substantial reductions in power consumption, potentially lowering total energy costs by over 20%. Built with durability in mind, the blow gun is crafted from high-quality materials ensuring long-lasting reliability in demanding environments. Its ability to maintain powerful airflow with minimal pressure provides a versatile solution for various industrial applications, making it an essential tool for enhancing productivity and saving costs in any workspace.

Delivers high efficiency with minimal energy use

Designed for reduced pressure loss, ensuring effective air flow

Robust construction enhances durability and longevity

Optimised for lower air consumption without compromising performance

User-friendly installation with versatile compatibility options

Includes options for a variety of nozzle sizes and fittings

관련된 링크들