RS Better World
SMC 7 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- RS 제품 번호:
- 425-914
- 제조사 부품 번호:
- IBG20H08-13
- 제조업체:
- SMC
Subtotal (1 unit)*
₩250,260.00
제조사가 재고 비축중
- 2026년 11월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩250,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 425-914
- 제조사 부품 번호:
- IBG20H08-13
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Blow Gun | |
| Inlet Size | 1/4 in Rc | |
| Operating Pressure | 7bar | |
| Sound Level | 80dBA | |
| Inlet Thread Standard | Rc | |
| Material | CR | |
| Nozzle Length | 150mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60204-1, OSHA 1910.95, ISO 4414, OSHA 1910.242B, ISO 4413, RoHS, ISO 10218-1 | |
| Overall Width | 41mm | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Blow Gun | ||
Inlet Size 1/4 in Rc | ||
Operating Pressure 7bar | ||
Sound Level 80dBA | ||
Inlet Thread Standard Rc | ||
Material CR | ||
Nozzle Length 150mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60204-1, OSHA 1910.95, ISO 4414, OSHA 1910.242B, ISO 4413, RoHS, ISO 10218-1 | ||
Overall Width 41mm | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- JP
The SMC Impact Blow Gun designed for powerful air-blowing applications. It features a compact design and high peak pressure, making it suitable for efficient cleaning and debris removal tasks.
Reduced air consumption for cost-efficient operation
Durable construction for long-lasting use
Lightweight design for user convenience
관련된 링크들
- SMC 7 bar Blow Gun, 3/8 in Rc Air Inlet (BSP)
- SMC 7 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- SMC 7 bar Blow Gun, 3/8 in G Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- CEJN 16 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- SMC 145 psi Blow Gun, 1/4 in Rc Air Inlet (BSP)
- Legris Blow Gun, 1/4 in Air Inlet (BSP)
- CEJN 16 bar 208 Detect Blow Gun, 1/4 in Rc Air Inlet (BSP)