Eaton White Blind Control Switch 6A xComfort Series

Subtotal (1 unit)*

₩279,400.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩279,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
255-206
제조사 부품 번호:
240696 CJAU-01/02
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Colour

White

Product Type

Blind Control Switch

Current Rating

6A

Depth

75mm

Height

27mm

Width

60mm

IP Rating

IP20

Series

xComfort

Maximum Supported Wattage

1380W

제외

COO (Country of Origin):
AT
The Eaton Shutter Actuator featuring cutting edge technology, is purposefully designed for controlling shutters and blinds with precision and ease. It seamlessly integrates into the xComfort range, offering a reliable solution for modern homes looking to enhance their automation capabilities. The product exemplifies a harmonious balance of functionality and sophisticated design, ensuring that your living spaces not only operate efficiently but also look elegant. Supporting local and remote operations, this actuator enhances user convenience, while its robust construction guarantees long lasting performance.

Local operation capability for immediate manual control

Minimum built in installation box depth of 26 mm for versatile fitting options

Flush mounting design complements a variety of interior aesthetics

IP20 protection degree ensures adequate safety for indoor use

관련된 링크들