onsemi 2SC5569-TD-E Transistor, 7 A NPN, 50 V, 3-Pin PCP
- RS 제품 번호:
- 800-9323
- 제조사 부품 번호:
- 2SC5569-TD-E
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 800-9323
- 제조사 부품 번호:
- 2SC5569-TD-E
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 7A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | PCP | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 3.5W | |
| Maximum Transition Frequency ft | 330MHz | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.5mm | |
| Series | 2SC5569 | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 7A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type PCP | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 3.5W | ||
Maximum Transition Frequency ft 330MHz | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 4.5mm | ||
Series 2SC5569 | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Length 4.5mm | ||
Automotive Standard No | ||
General Purpose NPN Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
관련된 링크들
- onsemi Transistor, 7 A NPN, 50 V, 3-Pin PCP
- onsemi 2SC5994-TD-E Transistor, 2 A NPN, 50 V, 3-Pin PCP
- onsemi 2SC5964-TD-E Transistor, 3 A NPN, 50 V, 3-Pin PCP
- onsemi 2SC3648S-TD-E Transistor, 700 mA NPN, 160 V, 3-Pin PCP
- onsemi 2SC3646S-TD-E Transistor, 1 A NPN, 100 V, 3-Pin PCP
- Sanyo 2SC5566-TD-E NPN Bipolar Transistor, 4 A, 100 V, 3-Pin PCP
- onsemi 2SD1620-TD-E Transistor, 3 A NPN, 10 V, 3-Pin PCP
- Sanyo 2SC3646T-TD-E NPN Bipolar Transistor, 1 A, 100 V, 3-Pin PCP