Nexperia PDTA143XT,215 Digital Transistor, -100 mA PNP, -50 V, 3-Pin SOT-23
- RS 제품 번호:
- 518-2545
- 제조사 부품 번호:
- PDTA143XT,215
- 제조업체:
- Nexperia
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 518-2545
- 제조사 부품 번호:
- PDTA143XT,215
- 제조업체:
- Nexperia
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Transition Frequency ft | 180MHz | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | 50 | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | PDTA143X | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Transition Frequency ft 180MHz | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE 50 | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series PDTA143X | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Dual Resistor Digital PNP Transistors, Nexperia
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
관련된 링크들
- Nexperia PDTA143XT,215 Digital Transistor, -100 mA PNP, -50 V, 3-Pin SOT-23
- Nexperia Digital Transistor, -100 mA PNP, -50 V, 3-Pin SOT-23
- Nexperia PDTA143TT,215 Digital Transistor, -100 mA PNP, -50 V, 3-Pin SOT-23
- Nexperia PDTA143ET,215 Digital Transistor, -100 mA PNP, -50 V, 3-Pin SOT-23
- Nexperia PDTA124XT,215 Digital Transistor, -100 mA PNP, -50 V, 3-Pin SOT-23
- Nexperia PDTA124TT,215 Digital Transistor, -100 mA PNP, -50 V, 3-Pin SOT-23
- Nexperia PDTA114ET,215 Digital Transistor, -100 mA PNP, -50 V, 3-Pin SOT-23
- Nexperia Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23