Infineon BFP181E7764HTSA1 Bipolar Transistor, 20 mA NPN, 20 V, 4-Pin SOT-143
- RS 제품 번호:
- 258-7682
- 제조사 부품 번호:
- BFP181E7764HTSA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 258-7682
- 제조사 부품 번호:
- BFP181E7764HTSA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 20mA | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-143 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 2V | |
| Maximum Transition Frequency ft | 8GHz | |
| Maximum Power Dissipation Pd | 175mW | |
| Minimum DC Current Gain hFE | 70 | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Length | 2.9mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 2.4mm | |
| Series | BFP181 | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 20mA | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-143 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 2V | ||
Maximum Transition Frequency ft 8GHz | ||
Maximum Power Dissipation Pd 175mW | ||
Minimum DC Current Gain hFE 70 | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Length 2.9mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Width 2.4mm | ||
Series BFP181 | ||
Automotive Standard AEC-Q101 | ||
The Infineon NPN silicon RF transistor is for low noise, high gain broadband amplifiers at collector currents from 0.5 mA to 12 mA. This transistor is used for amplifier and oscillator applications in RF front end and wireless communications.
Qualification report according to AEC-Q101 available
Pb free RoHS compliant package
관련된 링크들
- Infineon BFP181E7764HTSA1 Bipolar Transistor, 20 mA NPN, 20 V, 4-Pin SOT-143
- Infineon BFP183E7764HTSA1 Low Noise Silicon Bipolar RF Transistor, 65 mA, 20 V, 4-Pin SOT-143
- Infineon BFP196E6327HTSA1 Bipolar Transistor, 150 mA NPN, 20 V, 4-Pin SOT-143
- Infineon BFP193E6327HTSA1 Bipolar Transistor, 80 mA NPN, 12 V, 4-Pin SOT-143
- Infineon BFP620H7764XTSA1 RF Bipolar Transistor, 7.5 mA NPN, 80 V, 4-Pin SOT-343
- Infineon BFR181E6327HTSA1 Bipolar Transistor, 20 mA NPN, 20 V, 3-Pin SOT-23
- Infineon BFP620FH7764XTSA1 RF Bipolar Transistor, 80 mA NPN, 7.5 V, 4-Pin TSFP-4-1
- Infineon BFP196WH6327XTSA1 RF Bipolar Transistor, 150 mA NPN, 20 V, 4-Pin SOT-343