Nexperia BC857CQC-QZ Transistor, -100 mA PNP, -45 V, 3-Pin DFN1412D-3

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
243-4434
제조사 부품 번호:
BC857CQC-QZ
제조업체:
Nexperia
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

DFN1412D-3

Mount Type

Surface

Transistor Configuration

PNP

Maximum Collector Base Voltage VCBO

-50V

Transistor Polarity

PNP

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

-6V

Minimum DC Current Gain hFE

420

Maximum Operating Temperature

150°C

Pin Count

3

Series

BC857xQC-Q

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Nexperia PNP general-purpose transistor in an ultra small DFN1412D-3 (SOT8009) leadless surface mounted device (SMD) plastic package with side-wettable flanks.

High power dissipation capability

Suitable for automatic optical inspection (AOI) of solder joint

Smaller footprint compared to conventional leaded SMD packages

Low package height of 0.5 mm

Qualified according to AEC-Q101 and recommended for use in automotive applications

General-purpose switching and amplification

Space restricted applications

관련된 링크들