onsemi FDMA420NZ Digital Transistor N-Channel Surface, 6-Pin
- RS 제품 번호:
- 186-8172
- 제조사 부품 번호:
- FDMA420NZ
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 186-8172
- 제조사 부품 번호:
- FDMA420NZ
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Product Type | Digital Transistor | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Transistor Polarity | N-Channel | |
| Maximum Power Dissipation Pd | 2.4W | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Series | PowerTrench | |
| Height | 800μm | |
| Length | 2mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Product Type Digital Transistor | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Transistor Polarity N-Channel | ||
Maximum Power Dissipation Pd 2.4W | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Series PowerTrench | ||
Height 800μm | ||
Length 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
This Single N-Channel MOSFET has been designed using an advanced Power Trench process to optimize the RDS(on) @VGS=2.5V on special MicroFET lead frame.
RDS(on) = 30mΩ @ VGS = 4.5 V, ID = 5.7A
RDS(on) = 40mΩ @ VGS = 2.5 V, ID = 5.0A
Low Profile-0.8mm maximum-in the new package MicroFET 2x2 mm
HBM ESD protection level 2.5k V typical (Note 3)
Free from halogenated compounds and antimony oxides
Applications
This product is general usage and suitable for many different applications.
관련된 링크들
- onsemi FDMA430NZ Digital Transistor N-Channel Surface, 6-Pin
- onsemi Digital Transistor N-Channel Surface, 6-Pin
- onsemi PowerTrench N-Channel MOSFET, 9.5 A, 20 V Enhancement, 6-Pin MLP FDMA410NZ
- onsemi Isolated PowerTrench 2 N-Channel MOSFET, 5 A, 20 V Enhancement, 6-Pin MLP FDMA1024NZ
- onsemi Dual PowerTrench 2 N-Channel MOSFET, 2.9 A, 30 V Enhancement, 6-Pin WDFN FDMA2002NZ
- onsemi Digital Transistor N-Channel Surface, 2-Pin
- onsemi FDMC8462 Digital Transistor N-Channel Surface PQFN, 8-Pin
- onsemi Digital Transistor N-Channel Surface SOT-23, 3-Pin