Nexperia PDTC114TT,215 Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23
- RS 제품 번호:
- 181-7335
- 제조사 부품 번호:
- PDTC114TT,215
- 제조업체:
- Nexperia
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당가격(100개가 1팩안에)
₩8,880.00
- RS 제품 번호:
- 181-7335
- 제조사 부품 번호:
- PDTC114TT,215
- 제조업체:
- Nexperia
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 1MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 200 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 250mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Width | 1.4mm | |
| Series | PDTC114T | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 1MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 200 | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 250mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.1mm | ||
Width 1.4mm | ||
Series PDTC114T | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Space- and cost-saving solutions that reduce your component count and simplify circuit design By combining transistors with their attendant resistors, RETs make excellent space- and cost-saving solutions. We offer some 400 products, so you can find the best fit for your application. Within our portfolio you will find single and dual RETs with a great variety of resistor combinations. Furthermore you can also choose from ranges with SMD and leaded packages.
± 10%resistance ratio tolerance
Reduces pick and place costs
Built-in bias resistors
Reduces component count
100 mA, 500 mA and up to 800 mA output current capability
Simplifies circuit design
Controlling IC inputs
Digital systems
Switching loads
NPN Resistor-Equipped Transistors (RET) family
Built-in bias resistors
Reduces component count
Simplifies circuit design
Reduces pick and place costs
100 mA output current capability
Digital applications
Cost-saving alternative for BC847 series in digital applications
Controlling IC inputs
Switching loads
관련된 링크들
- Nexperia PDTC114TT,215 Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23
- Nexperia PDTC143TT,215 Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23
- Nexperia PDTC115TT,215 Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23
- Nexperia PDTC114ET,215 Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23
- Nexperia PDTC114YT,215 Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23
- Nexperia Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23
- Nexperia PDTC143ZT,215 Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23
- Nexperia PDTC144WT,215 Resistor-Equipped Transistor, 100 mA NPN, 50 V, 3-Pin SOT