Nexperia BSR19A,215 Transistor, 300 mA NPN, 160 V, 3-Pin SOT-23
- RS 제품 번호:
- 181-7332
- 제조사 부품 번호:
- BSR19A,215
- 제조업체:
- Nexperia
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
6000개 더 담고 ₩36,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
₩624,000.00
재고있음
- 21,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 3000 - 3000 | ₩208.00 | ₩626,400.00 | - |
| 6000 - 9000 | ₩202.00 | ₩607,800.00 | ₩36,000.00 |
| 12000 + | ₩196.00 | ₩589,200.00 | ₩144,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-7332
- 제조사 부품 번호:
- BSR19A,215
- 제조업체:
- Nexperia
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 300mA | |
| Maximum Collector Emitter Voltage Vceo | 160V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 180V | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Transition Frequency ft | 300MHz | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Series | BSR19A | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 300mA | ||
Maximum Collector Emitter Voltage Vceo 160V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 180V | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Transition Frequency ft 300MHz | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Series BSR19A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Our low power loss, fast bipolar families of high-voltage transistors are ideally suited to high frequency switching in any powered application In need of bipolar transistors that can withstand high voltage pulses (EMI requirements) Then check out our high voltage devices with breakdown voltages from up to 400 V. Our HV transistors are fit for purpose for LCD backlighting, HID front lighting and half-bridge switches in CFL lighting applications.
High VCEO
Low VCEsat
Hook switch for wired telecom
LED driver for high currents, LCD backlighting
Half-bridge switch in CFL lighting
Switched mode power supply (low power)
HID front lighting
NPN high-voltage transistor in a SOT23 plastic package. PNP complements: BSR20 and BSR20A
Low current (max. 300 mA)
High voltage (max. 160 V).
General purpose switching and amplification
Especially used for telephony applications.
관련된 링크들
- Nexperia BSR19A,215 Transistor, 300 mA NPN, 160 V, 3-Pin SOT-23
- Nexperia BSR14,215 Transistor, 800 mA NPN, 40 V, 3-Pin SOT-23
- Nexperia BSR16,215 Transistor, -600 mA PNP, -60 V, 3-Pin SOT-23
- Nexperia PMBT5551,215 Transistor, 300 mA NPN, 160 V, 3-Pin SOT-23
- Nexperia BSR41 Transistor, 1 A NPN, 60 V, 3-Pin SOT-89
- Nexperia BSR43,115 Transistor, 1 A NPN, 80 V, 3-Pin SOT-89
- Nexperia BCX19,215 Transistor, 500 mA NPN, 45 V, 3-Pin SOT-23
- Nexperia BFS19,215 RF Bipolar Transistor, 30 mA NPN, 20 V, 3-Pin SOT-23