Hirschmann Test & Measurement, Black 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- RS 제품 번호:
- 738-345
- Distrelec 제품 번호:
- 140-72-203
- 제조사 부품 번호:
- 930103100
- 제조업체:
- Hirschmann Test & Measurement
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
25개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩11,380.00
재고있음
- 1,038 개 단위 배송 준비 완료
- 추가로 2026년 11월 17일 부터 200 개 단위 배송
- 추가로 2026년 11월 25일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩11,380.00 | - |
| 25 - 49 | ₩11,200.00 | 1% |
| 50 + | ₩10,960.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 738-345
- Distrelec 제품 번호:
- 140-72-203
- 제조사 부품 번호:
- 930103100
- 제조업체:
- Hirschmann Test & Measurement
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirschmann Test & Measurement | |
| Product Type | Test Connector | |
| Colour | Black | |
| Contact Material | Brass | |
| Current | 35A | |
| Contact Plating | Nickel | |
| Voltage | 60V dc | |
| Gender | Female | |
| Maximum Panel Thickness | 2mm | |
| Hole Diameter | 2mm | |
| Standards/Approvals | IEC 61010, CE, ANSI/ESD S20.20:2014, BS EN 6134051:2007 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirschmann Test & Measurement | ||
Product Type Test Connector | ||
Colour Black | ||
Contact Material Brass | ||
Current 35A | ||
Contact Plating Nickel | ||
Voltage 60V dc | ||
Gender Female | ||
Maximum Panel Thickness 2mm | ||
Hole Diameter 2mm | ||
Standards/Approvals IEC 61010, CE, ANSI/ESD S20.20:2014, BS EN 6134051:2007 | ||
- COO (Country of Origin):
- DE
Hirschmann Test & Measurement Socket
The Hirschmann Test & Measurement black socket is a female, clamping connector with a toothed end. It has a voltage rating of 60VDC and a current rating of 35A. The socket consists of a threaded bolt made of nickel-plated brass and a transverse hole.
Features and Benefits
Anti-rotation assembly
Nickel plated brass contact
Captive insulator head
Length is 42mm
Screw termination
Terminal binding post with claw edge
Applications
Electrical connections
Electronic connections
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
4 mm laboratory range, panel mounting socket 35 A
Terminal binding post with claw edge
Captive insulator head
Anti-rotation assembly
관련된 링크들
- Hirschmann Test & Measurement, Black 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Green 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Yellow 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Red 63A Test Connector With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Black 63A Test Connector With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Black 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter