RS PRO Natural Polythene Refuse Sack, 90L Capacity, 200 Per Pack per Package

Subtotal (1 Box of 200 units)*

₩62,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩62,460.00₩312.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-2217
제조사 부품 번호:
NA090C1
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Capacity

90L

Product Type

Refuse Sack

Colour

Natural

Quantity

200Per Pack

Material

Polythene

Height

965mm

Width

737mm

Standards/Approvals

No

제외

COO (Country of Origin):
TR

High quality waste capture solutions from RS PRO. 90L 15kg CHSA Heavy Duty Natural Refuse Sack


RS PRO natural refuse sack has capacity of 90L. The lowCO2t product is engineered to provide maximum performance using minimal resources. This not only helps to reduce the volume of plastic used, it also helps by cutting carbon emissions during production and transportation.

Less plastic

More on a pallet

Attractive white cartons

Minimum of 30% recycled material

Lower greenhouse gas emissions = Lower CO2

Colour: Natural

Dimensions:

Closed width: 457mm (18”)

Open width: 737mm (29”)

Length: 965mm (38”)

Weight: Minimum guaranteed net

box weight: 4.93kg

Made from 100% recycled material

• Fit for purpose, performance backed up by regular testing.

• Packed in folds. Ideal for distribution and portion control.

• Bags per box: 200 pcs/ carton (4 folds x 50 pcs)

관련된 링크들