BK Precision Power Supply Test Lead Set for Use with 9115 Series Multi-Range Programmable DC Power Supplies
- RS 제품 번호:
- 209-9657
- 제조사 부품 번호:
- TLPS
- 제조업체:
- BK Precision
Subtotal (1 unit)*
₩139,120.00
재고있음
- 23 개 단위 배송 준비 완료
- 추가로 2026년 11월 23일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩139,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-9657
- 제조사 부품 번호:
- TLPS
- 제조업체:
- BK Precision
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | BK Precision | |
| Product Type | Power Supply | |
| Accessory Type | Power Supply Test Lead Set | |
| For Use With | 9115 Series Multi-Range Programmable DC Power Supplies | |
| Standards/Approvals | EU Low Voltage 2006/95/EC, EN 6100032:2006, EN 613261:2006, EN 6100033:1995+A1:2001+A2:2005 EN 6100042/3/4/5/6/11, EN610101:2001, EMC 2004/108/EC | |
| 모두 선택 | ||
|---|---|---|
브랜드 BK Precision | ||
Product Type Power Supply | ||
Accessory Type Power Supply Test Lead Set | ||
For Use With 9115 Series Multi-Range Programmable DC Power Supplies | ||
Standards/Approvals EU Low Voltage 2006/95/EC, EN 6100032:2006, EN 613261:2006, EN 6100033:1995+A1:2001+A2:2005 EN 6100042/3/4/5/6/11, EN610101:2001, EMC 2004/108/EC | ||
- COO (Country of Origin):
- FR
Power Supply Test Leads Set
The BK Precision power supply test lead set is an accessory set that combines safety and functionality. It includes red and black test leads (120cm), spade lug adapters (6 and 4 mm), standard alligator clips, 4mm banana plug adapters, large insulated alligator clips and red/ black sense leads (10cm).
Medium and large insulated alligator clips included
Features:
Comprehensive set - includes red and black test leads, spade lug adapters (6 and 4 mm), standard alligator clips, 4mm banana plug adapters, large insulated alligator clips, and red/black sense leads.
Safety and functionality - the insulated alligator clips and sense lead ensure safe operation while the adapters provide compatibility with various connectors.
High current capacity - the test leads can handle currents up to 25 amps.
Ideal for power supply testing - making it a valuable tool for engineers and technicians working in electronics or related fields.
관련된 링크들
- BK Precision Rack Mount Kit for Use with PVS Series High Power Programmable DC Power Supplies
- BK Precision High Current Premium Test Lead Accessory for Use with 8500B Series Programmable DC Electronic Loads
- BK Precision Analogue Bench Power Supply, 1-Output 0 mV to 80V, 1.2 kW, 60 A Max
- BK Precision Digital Bench Power Supply, 1-Output 0 V ac to 80V, 1.2 kW, 60 A Max
- Keysight Technologies Test Lead Power Supply Accessory for use with E363xA Series Programmable DC Power Supplies
- BK Precision LCR Meter Tweezer for Use with Model 9129B Triple Output Programmable DC Power Supply
- BK Precision Interface
- BK Precision Connection Cable & Interchangeable Plug Set for use with Model 9129B Triple Output Programmable DC Power