Keithley Cable Kit for Use with 2601B-PULSE System Sourcemeter
- RS 제품 번호:
- 201-7023
- 제조사 부품 번호:
- 2601B-PULSE-CA3
- 제조업체:
- Keithley
Subtotal (1 unit)*
₩2,715,760.00
일시적 품절
- 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,715,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-7023
- 제조사 부품 번호:
- 2601B-PULSE-CA3
- 제조업체:
- Keithley
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Keithley | |
| Product Type | Cable | |
| Accessory Type | Cable Kit | |
| For Use With | 2601B-PULSE System Sourcemeter | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Keithley | ||
Product Type Cable | ||
Accessory Type Cable Kit | ||
For Use With 2601B-PULSE System Sourcemeter | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Keithley instrument BNC-to-BNC Cable Kit includes two 3 meters, 15 O low-inductance cables. It has rated voltage up to 40 V and rated current 11 A. These cables are available in blue colour.
These cables are intended to make the FORCE HI and LO connections for a 4-wire measurement
Operating temperature range is from -55 °C to +200 °C
관련된 링크들
- Keithley Cable Kit for Use with 2601B-PULSE System Sourcemeter
- Keithley for Use with Model 260x Series SourceMeter Instrument
- Keithley 2601B Series Source Meter, 100 mV → 40 V, 100 nA - 10 A, 40.4W Output
- Keithley 3-Slot Male HV Triaxial Cable Connector for Use with Keithley Instruments Model 2470 High Voltage SourceMeter
- Keithley Test Lead & Connector Kit for use with Model 2460 High-Current Interactive SourceMeter Instrument With Banana
- Keithley Rack Mount Kit for Use with Source Meter
- Keithley High Voltage Triaxial Cable for Use with Keithley Instruments Model HV-CA-571-3 High-Voltage Triaxial
- Keithley Rack Mount Kit for Use with 2200 Series