Aim-TTi GPIB Digital Bus Interface for Use with High Power Laboratory DC Power Supplies
- RS 제품 번호:
- 144-5481
- 제조사 부품 번호:
- GPIB-1A
- 제조업체:
- Aim-TTi
Subtotal (1 unit)*
₩328,300.00
재고있음
- 3 개 단위 배송 준비 완료
- 추가로 2026년 12월 04일 부터 6 개 단위 배송
- 추가로 2027년 1월 29일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩328,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 144-5481
- 제조사 부품 번호:
- GPIB-1A
- 제조업체:
- Aim-TTi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aim-TTi | |
| Product Type | Interface | |
| Accessory Type | GPIB Digital Bus Interface | |
| For Use With | High Power Laboratory DC Power Supplies | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aim-TTi | ||
Product Type Interface | ||
Accessory Type GPIB Digital Bus Interface | ||
For Use With High Power Laboratory DC Power Supplies | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Aim-TTi Interface - GPIB-1A
This product by Aim-TTi is designed specifically for use with high power laboratory DC power supplies. It serves as an essential accessory for establishing communication between the power supplies and external devices. The interface facilitates seamless data transfer and control, ensuring efficient operation within industrial settings. Offering reliable performance and ease of use, it enhances the functionality of power supplies, making it a valuable addition to any automation, electronics, or mechanical setup.
Features & Benefits
• Facilitates easy integration with high power laboratory DC power supplies
• Enables seamless communication through the GPIB digital bus interface
• Enhances control and data transfer capabilities for improved efficiency
• Provides a secure connection between power supplies and external devices
• Ensures accurate and reliable operation in industrial environments
Applications
• Ideal for establishing communication between high power laboratory DC power supplies and external devices
• Suitable for different industries requiring precise data transfer and control
Can it be used with all types of High Power Laboratory DC Power Supplies?
It is compatible with a wide range of power supplies, ensuring versatile application possibilities.
Will it enhance the performance of existing power supply setups?
Yes, it offers improved control and data transfer capabilities, enhancing overall efficiency.
Is it easy to install and operate?
With straightforward fitting instructions and secure connections, the interface is user-friendly and reliable in industrial settings.
관련된 링크들
- Aim-TTi Digital Laboratory Power Supply, 3-Output 0 V ac to 42V, 210 W, 6 A Max
- Aim-TTi Digital Laboratory Power Supply, 3-Output 0 V ac to 6V, 246 W, 6 A Max
- Keysight Technologies GPIB User Installable Interface Module for Use with E36200 Series Power Supplies
- Aim-TTi Trigger link for Use with SMU4000
- Aim-TTi 1908 Bench Multimeter True RMS
- Aim-TTi Digital Bench Power Supply, 3-Output 56V, 242 W, 2 A Max
- Aim-TTi Digital Bench Power Supply, 1-Output 56V, 112 W, 2 A Max
- Aim-TTi Digital Bench Power Supply, 1-Output 35V, 105 W, 3 A Max