- RS 제품 번호:
- 665-4880
- 제조사 부품 번호:
- EL561R
- 제조업체:
- Aim-TTi
단가 개당
₩523,305.337
9 <재고있음> 5-9영업일내 홍콩 발송
수량 | 한팩당 |
---|---|
1 + | ₩523,305.337 |
- RS 제품 번호:
- 665-4880
- 제조사 부품 번호:
- EL561R
- 제조업체:
- Aim-TTi
제외
- COO (Country of Origin):
- GB
EL Series EL155, EL183, EL301, EL302, EL303 and EL561 Single Output PSUs
Separate 3 digit 14mm voltage and current meters
Constant voltage or constant current operation
New safety terminals accept fixed shroud 4mm plugs plus forks and wires
DC output switch enables voltage/current setup with load disconnected
Low ripple and noise
Supplied with mains lead and instructions
Constant voltage or constant current operation
New safety terminals accept fixed shroud 4mm plugs plus forks and wires
DC output switch enables voltage/current setup with load disconnected
Low ripple and noise
Supplied with mains lead and instructions
Aim-TTi EL-R Series Bench Power Supply, IEC 320 Input Connector, 230V AC Supply Voltage - EL561R
This digital Aim-TTi bench power supply is a key component in the field of electronics and automation. Designed with precision and reliability, this power supply offers adjustable voltage and current settings to meet various laboratory power supply needs. With a power rating of 60W and a temperature ranging from +5°C to +40°C, the EL561R is a versatile solution for engineers and professionals in the electrical and mechanical industries.
Features & Benefits
• Digital bench power supply with a linear design for precise regulation
• Output voltage range of 0 to 56V and Output Current range of 0 to 1.1A
• Silent cooling system for noise-free operation
• Remote sense terminals for maintaining precise regulation at the load
• Safety binding post terminals for secure connection with various plugs and wires
• Multiple displays for clear monitoring of voltage and current levels
• Output voltage range of 0 to 56V and Output Current range of 0 to 1.1A
• Silent cooling system for noise-free operation
• Remote sense terminals for maintaining precise regulation at the load
• Safety binding post terminals for secure connection with various plugs and wires
• Multiple displays for clear monitoring of voltage and current levels
Applications
• Ideal for use in laboratories, research facilities, and educational institutions
• Suitable for testing circuits, powering electronics projects, and calibrating instruments
• Used in electronics manufacturing, prototyping, and quality control processes
• Suitable for testing circuits, powering electronics projects, and calibrating instruments
• Used in electronics manufacturing, prototyping, and quality control processes
Can it be used in a professional laboratory setting?
Yes, it is designed for professional use in laboratory environments.
Will it provide consistent and accurate voltage and current output?
The power supply offers precise regulation and low output noise for consistent performance.
Is the EL561R suitable for powering high voltage electronics?
Yes, with a maximum output voltage of 56V, it can power a variety of high voltage applications.
속성 | 값 |
---|---|
Series | EL-R |
Model Number | EL561R |
Number of Outputs | 1 |
Output Voltage | 0 → 56V |
Supply Voltage | 230V ac |
Output Current | 0 → 1.1A |
Power Rating | 60W |
Number of Displays | 2 |
Type | Linear |
Bench Power Supply Type | Laboratory Power Supply |
Digital/Analogue | Digital |
Output Connector | Binding Post Terminal |
Input Connector | IEC 320 |
Minimum Temperature | +5°C |
Maximum Temperature | +40°C |