GW Instek Digital Bench Power Supply, 3-Output 5 V to 30V, 195 W, 3 A Max
- RS 제품 번호:
- 284-4477
- Distrelec 제품 번호:
- 169-85-496
- 제조사 부품 번호:
- GPD-3303S
- 제조업체:
- GW Instek
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 284-4477
- Distrelec 제품 번호:
- 169-85-496
- 제조사 부품 번호:
- GPD-3303S
- 제조업체:
- GW Instek
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | GW Instek | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 30V | |
| Number of Outputs | 3 | |
| Maximum Output Current | 3A | |
| Power | 195W | |
| Minimum Supply Voltage | 100V | |
| Output Type | Programmable | |
| Plug Type | CEE 7/7 | |
| Maximum Supply Voltage | 230V | |
| Digital/Analogue | Digital | |
| Standards/Approvals | CE | |
| Width | 210mm | |
| Depth | 265mm | |
| Height | 130mm | |
| Minimum Output Current | 3A | |
| Minimum Output Voltage | 5V | |
| 모두 선택 | ||
|---|---|---|
브랜드 GW Instek | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 30V | ||
Number of Outputs 3 | ||
Maximum Output Current 3A | ||
Power 195W | ||
Minimum Supply Voltage 100V | ||
Output Type Programmable | ||
Plug Type CEE 7/7 | ||
Maximum Supply Voltage 230V | ||
Digital/Analogue Digital | ||
Standards/Approvals CE | ||
Width 210mm | ||
Depth 265mm | ||
Height 130mm | ||
Minimum Output Current 3A | ||
Minimum Output Voltage 5V | ||
- COO (Country of Origin):
- CN
The reliable and efficient power supply designed to meet your technical needs. With its advanced features and high performance, this product is the perfect choice for professionals and enthusiasts alike.
Dual channel output for versatile use
Adjustable voltage and current for precise control
LCD display for easy monitoring of settings
Overload and overvoltage protection for added safety
Compact and portable design for convenient use
관련된 링크들
- GW Instek Digital Bench Power Supply, 4-Output 5 V to 5V, 217 W, 3 A Max
- GW Instek Digital Bench Power Supply, 1-Output 0 V to 30V, 90 W, 3 A Max
- Keithley Digital Bench Power Supply, 2-Output 30 V to 30V, 195 W, 3 A Max
- RS PRO Digital Bench Power Supply, 4-Output 0 V ac to 30V ac, 195 W, 3 A Max
- BK Precision Digital Bench Power Supply, 3-Output 0 V ac to 30V, 195 W, 3 A Max
- GW Instek Earth Tester, 650 mΩ
- Rohde & Schwarz Digital Bench Power Supply, 3-Output, 33 W
- RIGOL Digital Power Supply, 3-Output 0 mV to 30V, 195 W, 3 A Max