EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 200V, 3 kW, 50 A Max

Subtotal (1 unit)*

₩13,148,980.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩13,148,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
259-2985
Distrelec 제품 번호:
303-61-288
제조사 부품 번호:
EA-PSI 10200-50 2U
제조업체:
EA Elektro-Automatik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EA Elektro-Automatik

Product Type

Bench Power Supply

Maximum Output Voltage

200V

Maximum Output Current

50A

Number of Outputs

1

Power

3kW

Minimum Supply Voltage

110V

Maximum Supply Voltage

240V

Output Type

Digital

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Maximum Operating Temperature

50°C

Depth

462mm

Width

19in

Standards/Approvals

EN 61010-1, UL 61010-1, EN 61000-4-6, EN 61000-4-5, EN 61000-4-3, RoHS, IEC 61010-1, EN 55011, Class B, Unintentional Radiator, IP20, BS EN 61010-1, EN 61000-4-2, EN 61326-1, CISPR 11, CSA C22.2 No 61010-1, FCC 47 CFR Part 15B

Minimum Output Voltage

0mV

Minimum Output Current

0pA

COO (Country of Origin):
DE
The EA Elektro-Automatik high-end most versatile programmable laboratory power-supply is based upon a high-performance FPGA controller unit with up to 16-bit resolution. It operates as DC source and it features the superior flexible auto-ranging output for a usage at either high voltage or high current as required within the nominal power rating. The series include an intuitive 5 colour TFT touch panel with up to 5-digit resolution, allowing to see the set- and read back values in one view and giving access to the integrated functions such as function generator, fuel cell, PV (Solar) and battery simulation. For external control, this series comes standard with USB, Ethernet and analogue Interface. A plug's play slot is provided as well, to retrofit further available optional Interface such as CAN, Ether CAT, profibus, profinet. This series is a perfect instrument for device and component testing in modern R&D environment, suitable for 19 integration and bench usage.

Operates as DC source

Auto-ranging DC output

Constant U, I, P and R mode

FPGA controlled, with up to 16 bit resolution

For demanding laboratory application, R&D

Function generator, battery- fuel cell and PV simulation

Sensitive 5 TFT touch display of up to 5 digits

USB/ Ethernet/analog 0-5V/0-10V on board, plug play slot for retrofitting more Interface options

Hard wire connection, DC output safety terminals

관련된 링크들