EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 60V, 3 kW, 120 A Max
- RS 제품 번호:
- 259-2948
- Distrelec 제품 번호:
- 303-61-255
- 제조사 부품 번호:
- EA-PS 10060-120 2U
- 제조업체:
- EA Elektro-Automatik
Subtotal (1 unit)*
₩13,300,440.00
제조사가 재고 비축중
- 2027년 3월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,300,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-2948
- Distrelec 제품 번호:
- 303-61-255
- 제조사 부품 번호:
- EA-PS 10060-120 2U
- 제조업체:
- EA Elektro-Automatik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EA Elektro-Automatik | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Current | 120A | |
| Maximum Output Voltage | 60V | |
| Power | 3kW | |
| Minimum Supply Voltage | 110V | |
| Maximum Supply Voltage | 240V | |
| Plug Type | Female | |
| Output Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 613261, IEC 610101, Class B, BS EN 610101, CISPR 11, Unintentional Radiator, CSA C22.2 No 610101, EN 55011, EN 610101, UL 610101, RoHS, FCC 47 CFR Part 15B | |
| Minimum Output Current | 0pA | |
| Minimum Output Voltage | 0mV | |
| 모두 선택 | ||
|---|---|---|
브랜드 EA Elektro-Automatik | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Current 120A | ||
Maximum Output Voltage 60V | ||
Power 3kW | ||
Minimum Supply Voltage 110V | ||
Maximum Supply Voltage 240V | ||
Plug Type Female | ||
Output Type Digital | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 613261, IEC 610101, Class B, BS EN 610101, CISPR 11, Unintentional Radiator, CSA C22.2 No 610101, EN 55011, EN 610101, UL 610101, RoHS, FCC 47 CFR Part 15B | ||
Minimum Output Current 0pA | ||
Minimum Output Voltage 0mV | ||
- COO (Country of Origin):
- DE
The EA Elektro-Automatik high-end most versatile programmable laboratory power-supply is based upon a high-performance FPGA controller unit with up to 16-bit resolution. It operates as DC source and it features the superior flexible auto-ranging output for a usage at either high voltage or high current as required within the nominal power rating. The series include an intuitive 5 colour TFT touch panel with up to 5-digit resolution, allowing to see the set- and read back values in one view. For external control, this series comes standard with USB, Ethernet and analogue Interface. A plug's play slot is provided as well, to retrofit further available optional Interface such as CAN, Ether CAT, Profibus, Profinet. This series is a perfect instrument for device- and component testing in modern R&D environment, suitable for 19 integration and bench usage.
Operates as DC source
Auto-ranging DC output
Constant U, I, P and R mode
FPGA controlled, with up to 16 bit resolution
For demanding laboratory application, R&D
관련된 링크들
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 60V, 1.5 kW, 60 A Max
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 60V, 3 kW, 0 pA Max
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 80V, 3 kW, 0 pA Max
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 60V, 5 kW, 170 A Max
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 60V, 10 kW, 340 A Max
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output
- EA Elektro-Automatik Digital Bench Power Supply, 1-Output 0 mV to 200V, 640 W, 10 A Max
- EA Elektro-Automatik Digital Bench Power Supply, 3-Output 0 mV to 84V, 332 W, 5 A Max