BK Precision Bench Power Supply, 1-Output 250 V to 250V, 5 kW, 80 A Max
- RS 제품 번호:
- 210-1293
- 제조사 부품 번호:
- MR25080
- 제조업체:
- BK Precision
Subtotal (1 unit)*
₩13,020,660.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,020,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 210-1293
- 제조사 부품 번호:
- MR25080
- 제조업체:
- BK Precision
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | BK Precision | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 80A | |
| Maximum Output Voltage | 250V | |
| Number of Outputs | 1 | |
| Power | 5kW | |
| Output Type | Analogue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Width | 420mm | |
| Depth | 532mm | |
| Height | 88mm | |
| Minimum Output Current | 80A | |
| Minimum Output Voltage | 250V | |
| 모두 선택 | ||
|---|---|---|
브랜드 BK Precision | ||
Product Type Bench Power Supply | ||
Maximum Output Current 80A | ||
Maximum Output Voltage 250V | ||
Number of Outputs 1 | ||
Power 5kW | ||
Output Type Analogue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Width 420mm | ||
Depth 532mm | ||
Height 88mm | ||
Minimum Output Current 80A | ||
Minimum Output Voltage 250V | ||
- COO (Country of Origin):
- TW
The MR Series high voltage multi-range DC power supplies consist of 250 V, 500 V, and 1000 V models producing 5 kW of clean output power in a Compact 2U form factor. This series is suited for both bench use and automated test system applications. For benchtop applications, this series offers an intuitive user Interface for list mode programming and slew rate adjustments directly from the front panel. System integrators benefit from fast command response times, excellent regulation, and low noise characteristics. This series supports USB, GPIB, LXI compliant LAN, and analog Interfaces for remote control and programming. The provided LabVIEWTM, IVI-C, and IVI.NET drivers further simplify system development.
The built-in SAS (solar array simulator) function enables users to generate PV (photovoltaic) I-V curves for testing solar inverters. Optional SAS software is available for simulating the I-V curve of different arrays under various weather and irradiance conditions.
Output up to 1000 V or 80 A
Multi-ranging operation, capable of replacing multiple fixed-range power supplies
2U form factor saves rack space
Convenient single-phase AC input configuration
Fast command response time (10 ms)
Standard USB (USBTMC-compliant), RS232, GPIB, and LXI compliant LAN interfaces
Galvanically isolated analog control and monitoring Interface
Overvoltage protection (OVP), overcurrent protection (OCP), overpower protection (OPP), overtemperature protection (OTP), foldback protection mode, and key-lock function
Adjustable voltage and current slope (rise and fall time)
Internal list mode programming
Built-in SAS (Solar Array Simulator) function to generate PV (photovoltaic) I-V curves
Parallel operation for increased output power
Control up to 30 power supplies from one PC
Remote Sense to compensate for voltage drop
Soft panel software is included for remote control, test sequence generation, and data logging
cTUVus certification mark complies with UL and CSA safety standards
관련된 링크들
- BK Precision Bench Power Supply, 1-Output 160 V to 160V, 5 kW, 120 A Max
- BK Precision Bench Power Supply, 1-Output 1000 V to 1000V, 5 kW, 20 A Max
- BK Precision Bench Power Supply, 1-Output 500 V to 500V, 5 kW, 40 A Max
- BK Precision Bench Power Supply, 1-Output 160 V to 160V, 3 kW, 120 A Max
- BK Precision Digital Bench Power Supply, 4-Output, 1.2 kW
- BK Precision Digital Bench Power Supply, 1-Output 600 V to 600V, 3 kW, 8.5 A Max
- BK Precision Analogue Bench Power Supply, 5-Output 0 V to 80V, 1.2 kW, 60 A Max
- BK Precision Digital Bench Power Supply, 1-Output 0 V ac to 80V, 1.2 kW, 60 A Max