BK Precision Digital Bench Power Supply, 1-Output 84 V to 84V, 320 W, 10 A Max
- RS 제품 번호:
- 175-2543
- Distrelec 제품 번호:
- 301-15-351
- 제조사 부품 번호:
- BK9104
- 제조업체:
- BK Precision
Subtotal (1 unit)*
₩1,426,640.00
일시적 품절
- 2026년 11월 16일 부터 2 개 단위 배송
- 추가로 2026년 11월 30일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,426,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-2543
- Distrelec 제품 번호:
- 301-15-351
- 제조사 부품 번호:
- BK9104
- 제조업체:
- BK Precision
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | BK Precision | |
| Product Type | Bench Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 84V | |
| Maximum Output Current | 10A | |
| Power | 320W | |
| Minimum Supply Voltage | 110V ac | |
| Output Type | Digital | |
| Maximum Supply Voltage | 220V ac | |
| Plug Type | IEC 320 | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 2 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Minimum Output Current | 10A | |
| Minimum Output Voltage | 84V | |
| 모두 선택 | ||
|---|---|---|
브랜드 BK Precision | ||
Product Type Bench Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Voltage 84V | ||
Maximum Output Current 10A | ||
Power 320W | ||
Minimum Supply Voltage 110V ac | ||
Output Type Digital | ||
Maximum Supply Voltage 220V ac | ||
Plug Type IEC 320 | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Supported Number of Displays 2 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Minimum Output Current 10A | ||
Minimum Output Voltage 84V | ||
- COO (Country of Origin):
- CN
Multi-range power supply models BK9103 and BK9104 can replace several power supplies on your bench by offering extended operating areas. Unlike conventional supplies with fixed output ratings, these power supplies automatically recalculate voltage and current limits for each setting, providing 320 W output power in any voltage/ current setting within the supplys rated voltage and current limits.
Features and Benefits:
• Automatic CV/CC crossover operation
• Remote Sense
• Save up to 3 user-defined voltage and current presets for quick recall
• Transient mode for generating square, triangular or trapezium waveforms
• PC software for remote control and external timed programming
• Analog remote control function and USB Interface
• Output on-off switch and control panel lock button for safer operation
• Overvoltage and overcurrent protection
관련된 링크들
- BK Precision Digital Bench Power Supply, 1-Output 42 V to 42V, 320 W, 20 A Max
- BK Precision Digital Bench Power Supply, 4-Output, 600 W
- BK Precision Digital Bench Power Supply, 4-Output, 1.2 kW
- BK Precision Digital Bench Power Supply, 2-Output 35 V to 35V, 180, 3 A Max
- BK Precision Digital Bench Power Supply, 4-Output 0 V to 32V, 120 W, 8 A Max
- BK Precision Digital Bench Power Supply, 2-Output 0 V ac to 60V, 560, 10 A Max
- BK Precision Digital Bench Power Supply, 4-Output 0 V to 60V, 120 W, 10 A Max
- BK Precision Digital Bench Power Supply, 4-Output 0 V to 60V, 120 W, 4 A Max